Analog DevicesADAQ7768-1BBCZData Acquisition Systems
24-Bit, 1MSPS, Data Acquisition Solution
ADAQ7768-1/ADAQ7767-1: 24-Bit Single Channel Precision μModule Data Acquisition System
The ADAQ7768-1 is a 24-bit precision data acquisition (DAQ) μModule® system that encapsulates signal conditioning, conversion, and processing blocks into one system-in-package (SiP) design for the rapid development of highly compact, high-performance precision DAQ systems.
The ADAQ7768-1 consists of:
- • A low-noise, low-bias current, high-bandwidth programmablegain instrumentation amplifier (PGIA) also capable of signal amplification and signal attenuation while maintaining high input impedance.
- • A fourth-order, low-noise, linear phase anti-aliasing filter.
- • A low-noise, low-distortion, high-bandwidth ADC driver plus an optional linearity boost buffer.
- • A high-performance medium bandwidth 24-bit Σ-Δ ADC with programmable digital filter.
- • A low-noise, low-dropout linear regulator.
- • Reference buffers.
- • Critical passive components required for the signal chain.
Key Features and Benefits
- • Highly-integrated data acquisition solution
- • Seven programmable-gain options
- • G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8 V/V
- • Maximum input range of ±12.6 V differential
- • Maximum input common-mode range of -12 V to +12 V
- • Fourth-order AAF with maximum flatness and linear phase
- • Full aliasing protection with 100 dB typical rejection
- • Excellent device-to-device phase matching and drift
- • Combined precision AC and DC performance:
- • Total system dynamic range up to 130 dB
- • −120 dB typical THD at 0.325 V/V gain
- • 100 dB minimum DC CMRR at 20.8 V/V gain
- • 25 pA maximum input bias current at 25°C
- • ±6 ppm typical INL
- • 5.5 ppm/°C maximum gain error drift
- • ±0.13° maximum device-to-device phase mismatch at 20 kHz
- • Programmable output data rate, filter type, and latency
- • Linear phase digital filter options:
- • Wideband low-ripple FIR filter (110 kHz maximum input bandwidth)
- • Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4 μs maximum group delay)
- • Sinc3 filter (50 Hz/60 Hz rejection)
- • Integrated LDO
- • Built-in supply decoupling capacitors
- • Configuration through pin strapping or SPI
- • Digital interface optimized for isolated applications
- • Suite of diagnostic check mechanisms
- • Operating temperature range: −40°C to +85°C
- • Packaging: 12.00 mm × 6.00 mm 84-ball CSP_BGA with an 0.80 mm ball pitch
- • 10× footprint reduction vs. discrete solution
Applications
- • Universal input measurement platform
- • Electrical test and measurement
- • Sound and vibration, acoustic and material science research and development
- • Control and hardware in loop verification
- • Condition monitoring for predictive maintenance
- • Audio test
Evaluation Board
The EVAL-ADAQ7768-1 can be evaluated with the EVAL-AD4080-FMC.
Block Diagrams and Tables



| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| ADC | |
| 24 | |
| 1.024 | |
| Dual | |
| 1 | |
| Serial (3-Wire, 4-Wire, SPI) | |
| 60000(Typ) | |
| ±4.5/2 | |
| ±15/2.5/5 | |
| ±18/5.5 | |
| ±32ppm of FSR | |
| 105.3(Typ) | |
| -40 | |
| 85 | |
| ±0.05%FSR | |
| Mounting | Surface Mount |
| Package Height | 1.16 mm |
| Package Width | 6 mm |
| Package Length | 12 mm |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 84 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
