Analog DevicesAD8412ABRMZSpecial Purpose Amplifiers

SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP

The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.

In the AD8412A, the buffered output voltage directly interfaces with any typical converter. The AD8412A has a minimum DC common-mode rejection ratio (CMRR) of 110dB from −2V to +50V. The AD8412A performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications.

The AD8412A offers breakthrough performance throughout the −40°C to +125°C temperature range. The device features an in-package trim core, which leads to a typical offset drift of ±0.30μV/°C throughout the operating temperature range and the common-mode voltage range without the need for chopping and autozero clocks (which can lead to intermodulation in the application). The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultralow CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common-mode voltages. The AD8412A is available in an 8-lead, MSOP package.

Key Features and Benefits

  • •  1.8MHz small signal, −3 dB bandwidth
  • •  In-package Trim Core (DigiTrim™)
  • •  Precision without chopping and/or autozero
  • •  Typical ±0.30μV/°C offset drift
  • •  Maximum ±200μV voltage-offset over temperature range
  • •  Typical DC CMRR: 131dB
  • •  Typical AC CMRR at 50kHz: 97dB
  • •  Wide common-mode input voltage range
  • •  −2 V to +50 V, continuous operation
  • •  −20 V to +85 V, continuous survival
  • •  Initial gain: 10 V/V
  • •  Wide operating temperature range: −40°C to +125°C
  • •  2.9V to 5.5V power-supply operating range
  • •  Available in 8-lead MSOP package


Applications

  • •  In-phase or High-side current sensing in
  • •  Motor control in BLDC motors, Low-inductance motors
  • •  Bidirectional 48 V to 12 V DC-DC converters
  • •  Solenoid controls
  • •  Power rail monitoring
  • •  Low-side current sensing


Evaluation Board

The AD8412A can be evaluated with the EVAL-AD8412A.



Block Diagrams and Tables

0725-ad8412a-acl


0725-ad8412a-fbl


0725-ad8412a-pc

No Stock Available

Quantity Increments of 1 Minimum 450
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.308
    1. 450+$1.308

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.