Allegro MicroSystemsA6861KLPTR-TMotor Controller and Driver ICs
3-Phase Isolator MOSFET Driver 16-Pin TSSOP EP T/R Automotive AECQ
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Isolator MOSFET Driver | |
4.5 | |
50 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the 3-phase isolator mosfet driver A6861KLPTR-T stepper motor driver, developed by Allegro MicroSystems. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 50 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.