TE Connectivity2340901-1Connector USB
Conn USB 2.0 Type C RCP 24 POS 0.5mm/0.8mm Solder RA SMD 24 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type C | |
| RCP | |
| 24 | |
| 24 | |
| 1 | |
| Solder | |
| 0.5/0.8 | |
| Right Angle | |
| 1.5/Contact | |
| 30V | |
| 100 | |
| 40 | |
| 10000 | |
| Stainless Steel | |
| Nickel | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 11.24 | |
| 7.55 | |
| 3.16 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

