| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.80 | |
| Automotive | No |
| PPAP | No |
| Ceramic | |
| Omni-Directional | |
| Linear | |
| 790|1710 | |
| 960|2700 | |
| 4.8dBi | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 6 |
| Package Length | 33 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

