Infineon Technologies AG1ED3491MU12MXUMA1Gate and Power Drivers
5.7 kV, 9 A single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off. UL 1577 certified
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET|SiCMOSFET | |
| 1 | |
| 15(Typ) | |
| 15(Typ) | |
| 250 | |
| 244(Typ) | |
| CMOS|3.3V|5V | |
| 3 | |
| 5.5 | |
| 2.4(Typ) | |
| 1.65(Max) | |
| 2.1(Min) | |
| 9(Typ) | |
| 0.38|0.28 | |
| 700 | |
| -40 | |
| 125 | |
| 30 | |
| 30 | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 4.5 mm |
| Package Length | 6.4 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

