Molex120080-5084
Cable Assembly Circular 1m 24AWG M12 Circular to M12 Circular 8 to 8 Right Angle to Straight
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 2/contact A. This part has an operating temperature range of -30 to 80 °C. This has a M12 Circular to M12 Circular connector. Its wire is 24 AWG. It has a cord set cable.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

