Microchip 8-Bit
유사한 태그
A Closer Look At: Core Independent Peripherals
What do core independent peripherals (CIPs) bring to an application? They enable users to automate certain tasks usually executed by the central processing unit based on instructions written into the software. CIPs also reduce the amount of code a developer needs to write, while also creating a more responsive and low-powered system.
Explorer 8: The All-in-One Development Board for Embedded 8-bit Design
The Explorer 8 development board can be used with any 8- bit pick microcontroller – from 8 pins to 80 pins. Whether you’re updating your Legacy designs or taking the next step in your product development journey, the Explorer 8 is the perfect board for any 8-bit application including IoT, battery charging, and power conversion simplification.
Introducing the Curiosity Development Board by Microchip
The new Curiosity development board by Microchip is a cost-effective development board geared toward first-time users, makers, and anyone looking for a rapid prototyping development board. The fully integrated, feature-rich Curiosity is perfect for improving designs or starting projects from the ground up.
Expanding the usefulness of 8-bit Microcontrollers to Enable the Embedded World
The world of embedded microcontrollers is a world in transition. For years, the 8-bit MCU was so widely incorporated that it spawned a plethora of existing designs and applications, but since its rollout, much has changed.