Infineon Automotive Body
유사한 태그
How to drive easily small DC Motors with the new TLE94xyz Multi Half Bridges Family
This video from Infineon demonstrates just how easy it is to drive and control up to six different DC motors independently from each other thanks to this new family of Arduino shields complete with integrated multi half bridges. With 3-, 4-, 6-, 8-, 10- and 12-fold half-bridge driver options to choose from, this family is the first of its kind on the market. These highly reliable devices are designed for all small DC motor applications, particularly Heating, Ventilation and Air Conditioning (HVAC), but are also ideal for mirror adjustment and fold. Each can drive DC motor loads up to 0.9 A per output, in either parallel or cascaded operation.
Automotive Motor Drives System Solutions
This informative article from Infineon articulates how automotive manufacturers have gradually transitioned from mechanical motors to smart electrical ones that can be speed-controlled and switched on-and-off on demand. Not only has this change resulted in reduced CO2 emissions, it’s enabled cutting-edge new safety features, including crash avoidance and autonomous driving. All of which, in turn, mandates enhanced motor control solutions – and semiconductors that are more reliable, flexible, affordable and smaller.
High-current PROFET™: Benchmark Low-ohmic Smart Switches for Automotive Heating and Power Distribution
Here’s a product brief from Infineon about its high-side switch family that operates in the 2 mΩ to 8 mΩ realm. These smart switches offer high reliability, low cost, improved efficiency and a decidedly tiny footprint. Which makes them ideal for everything from seat heating to windshield deicers to relay and fuse replacements.