The ARIS Board Overview

ARIS (Arrow Renesas IoT Solution) is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly.

Downloads:

Datasheet

Electrical Schematic

Hardware User Guide

Software User Guide

BOM

Evaluation Board License Agreement

LAB1: Getting started with ARIS
LAB2: Develop an RTOS Based Application in Less Than 30 Minutes
LAB3: Develop a WIFI solution and set up Aris as an Access Point
LAB4: Develop a USB Host Mass Storage (HMS) with Aris Board
LAB5: Develop a Graphical Interface solution on Aris Board
LAB6: Develop an http server with Aris Board
LAB7: Develop an Application using BLE and Sensors
ARIS DEMO IOT BINARY - To get the full source code please contact Arrow FAE

 

Performance criteria

The system is built around a Renesas S7G2 high-performance MCU, featuring a 240 MHz ARM Cortex-M4 embedded processor, 4 MB code flash memory, 640 KB SRAM. It comes with 512 Mb serial flash, 256 Mb of SDRAM and an additional microSD card slot.

A 3-axes accelerometer and 2-axes gyroscope deliver position and motion sensing information; humidity and temperature sensors provide environmental feedback.

The platform integrates Express Logic ThreadX® RTOS plus stacks, libraries and utilities including NetX Duo™, USBX™, GUIX™, and FileX® with a rich application framework and drivers– all specifically optimized, all qualified, warranted and maintained.

관련 상품 참조

ARIS IoT Board

Arrow Development Tools Embedded System Development Boards and Kits 보기

Differentiating features 

ARIS is strongly differentiated from other platforms by the breadth of wireless and wired connectivity support.

Communication with other devices and the Cloud is enabled via protocols such as Ethernet 10/100, Bluetooth Low Energy and Wi-Fi.

NFC tag functionality is also included along with a crypto bootloader and support for over-the-air (OTA) firmware updates.

Software development happens at the API layer, meaning the developer doesn’t need to worry about non-differentiating code and can focus on differentiating their design with the many features available to them on the ARIS platform.

Market Impact

Embedded software design used to be simpler, consisting of a few interfaces and using a simple main loop with interrupts handling a limited amount of tasks. Today's embedded systems are highly connected, with a variety of interfaces like Ethernet, wireless, sensors or HMI, which need to be configured and handled, and which exchange data and messages with each other and with the outside world to form the complete application. Development of such systems is no longer possible in the way that legacy systems were designed. Development cycles are shorter and new feature requests come in continuously, placing a high burden on the developer. Leveraging on Renesas Synergy™ development framework, the ARIS platform helps accelerate IoT designs by making it easier and quicker to start development with a fully qualified and optimized combination of hardware and software that encourages innovation and product differentiation.

 

관련 동영상

최신 동영상

죄송합니다. 선택한 필터와 일치하는 결과가 없습니다.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.