Motor Control with Microsemi

게시자

A lot goes into making motor control solutions for industrial purposes reliable, secure, and power efficient, and even though it’s no easy task, Microsemi has done a great job of making sure their solutions perform well in all these areas.

Hi, I’m Laura, an applications engineer at Arrow.com. Today I want to talk to you about a great motor control solution for industrial applications from Microsemi. You probably already know motors consume a good portion of energy, which is why it’s so important for drives to be accurate and efficient. And in today’s industries, drives need to be flexible as well as reliable – they need to support higher functional integration and multi-protocol support.

Which brings me to Microsemi’s Motor Control Kit.   This is a fantastic solution including a fully modular IP Suite, reference designs, and hardware for a range of motor control applications.  Compelling applications include multiple motor designs such as multi-axis, high performance motor designs that require the greatest factor of efficiency and precision, high RPM speeds, and mixed type motor designs.  

First, let’s talk about efficiency, a key part of the conversation surrounding motor control. Regulations to ensure efficiency will only become stricter, so it’s smarter to have your motor control be efficient and cost effective.  FPGAs are a great choice to implement a motor control design because the fabric is the most deterministic architecture available.  And Microsemi’s solution stands out because it is very low power. Compared to other FPGAs on the market, it has up to 50% lower total power and more than 10X lower static power, which really are outstanding indicators of performance.

Microsemi motor control solutions also help you cut down on development time and costs with their fully modular IP Suite with multiple IP blocks. Microsemi also has numerous reference designs available to help you get started with your own high-quality designs.

The IP Suite makes it easy to implement algorithms thanks to a quick plug-and-play approach. Likewise, porting and customization are equally simple through a block-based approach, making these solutions as versatile and scalable as you need them to be.

These solutions are highly accurate and versatile. Microsemi motor control solutions, IP suite, and reference designs ensure rotor speed and position accuracy, as they have a precise algorithm for angle estimation in sensorless FOC application. They also have a PWM with break-before-make logic and dead-time-protection for safety. Making sure motor control is accurate plays an important role in overall efficiency, which makes these features all the more significant.

A lot goes into making motor control solutions for industrial purposes reliable, secure, and power efficient, and even though it’s no easy task, Microsemi has done a great job of making sure their solutions perform well in all these areas. If you want to learn more, click here.

관련 동영상

최신 동영상

죄송합니다. 선택한 필터와 일치하는 결과가 없습니다.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.