Make, Fix and Detect Change with Vishay Sfernice Products

Vishay Sfernice offers an extensive portfolio of potentiometers, trimmers and sensors that are used worldwide to make, fix and detect change. There are several new and innovative Vishay Sfernice products available that will continue to help you manage change.

Vishay Sfernice, solutions for the continuum of change. Change occurs in every area of every industry. The need to create or detect change is happening every day, hour and minute. Potentiometers, trimmers, and sensors are used everywhere in the world and Vishay Sfernice offers products from basic trimmers to sophisticated customizable potentiometers and sensors.

From lower end to high end, each family is designed to meet the specific market and application conditions and requirements. Offering a wide range of linear or rotational potentiometers in wirewound, conductive plastic, cermet or membrane technology with single or multi-turn configurations. The P16 is a revolutionary concept for panel mounted potentiometers.

A fully integrated, single device knob and potentiometer with a built-in switch function. Sfernice potentiometers are suitable for many applications including off-road vehicle panels, industrial panels, medical syringe pumps, military and avionic overhead panels. We also offer customization and value added services for connectors, wires, and assemblies.

Sfernice also offers a broad range of trimmer solutions built with either wirewound or cermet technology. The T93 is one of the most popular and versatile trimmers in the industry. With wide ohmic value range, fully sealed design and a temperature range from -55 degrees C up to 155 degrees C.

Sfernice trimmers are used in a wide range of applications including instrumentation equipment, precision measurements, avionics, medical, amplifiers, and industrial instrumentation. Sfernice offers linear and rotational sensors built with either wirewound, cermet, magnetic or membrane technology. And they can be contact or contactless parts.

Integrated kits are available for these sensors offered at a wide range of price points and can be suited for high integration applications. The UIPMA is a low cost membrane sensor that translates the movement of the wiper into a change in output voltage and is offered in linear or rotational versions. Absolute Magnetic Encoders offer unique technology designed to convert with high precision the mechanical angular position into analog or digital electrical output signals.

The RAME027 sensor provides some unique capabilities. It has an absolute accuracy of +/- 0.33% at 25 degree C, 12 bit high resolution and endurance life of 50 million rotations. Vishay Sfernice sensors are ideal for automotive, off-road vehicles, medical, mining, alternative energy, military, and avionics applications.

All of Vishay Sfernice products provide long endurance life, superior accuracy, exceptional linearity, high precision, and are offered in a wide range of package sizes and configurations. Vishay Sfernice is your perfect partner to support a continuum of change.

관련 상품 참조

RAME027R10712AB

Vishay Magnetic Encoders 보기

관련 상품 참조

관련 상품 참조

Product Search = UIPMA

관련 동영상

최신 동영상

죄송합니다. 선택한 필터와 일치하는 결과가 없습니다.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.