Partner with Infineon for Reliable and Efficient Automotive Lighting Solutions

No matter what your advanced interior or exterior automotive lighting requirements are, the Infineon broad portfolio of automotive lighting products provides the right solution. Watch the video to find out how the Infineon PROFET™ family of ultra-low ohmic protected high-side switches with integrated protection functions and diagnostics is the ideal solution for your automotive application.

Learn the advantages of the Infineon LITEX™ family of LED driver products that meet all of your power demands along with a wide range of protection and monitoring functions. 

Automotive exterior and interior lighting applications are seeing continuous innovation due to the evolution of the light source from standard halogen bulbs to the increased usage of LEDs. LEDs offer car designers high design flexibility as well as new functions and features which give car makers a new field of brand and image differentiation in the market.

LEDs are being used in signal light functions like indicator, daytime running, stop and reverse lights, as well as high and low beam front lighting from premium cars down to medium vehicle segments. The latest innovations include new functions like pixel light, glare-free high beam and signature lighting. Thus, dynamic light functions such as wiping indicators and welcome functions are possible.

Infineon serves this rapidly growing market with a broad range of driver ICs designed especially for these applications in a harsh automotive environment. Automotive exterior lighting, independent from a light source, is controlled by a central body control module. Usually located in the cabin chassis of the vehicle, the BCM controls other body applications.

Infineon's family of PROFET Smart high-side switches ensure protection against overload, overvoltage, short-circuits, excessive temperature, loss of ground, power supply loss, and ESD. PROFET Diagnostics also sense current status. This provides precise information about the switch and load condition, detecting malfunctions like over-temperature or open-load.

Diagnostic feedback and load current sensing minimize application risks by eliminating the need for additional discrete circuitry and assembly. Our latest generation, PROFET +2, offers benchmark performance in energy efficiency with reduced current consumption, state-of-the-art current sense accuracy as well as low-cranking voltage capability.

Controlling LEDs requires the addition of a constant current regulator to secure the stable brightness of the LEDs over the whole automotive temperature and voltage range. This is usually done by decentralized electronics directly at the lamp using Infineon's LITIX family. LITIX consists of a complete portfolio of automotive LED drivers protecting both the driver and LED against over-stress like voltage spikes or over-temperature.

Comprehensive load conditions are detected by its diagnostic features such as open load or shorted LED. The LITIX Basic family is optimized for the control of low to medium power LEDs as used in rear light applications. The linear constant current sources offer footprint compatibility ranging from 1 to 3 output channels with 60 to 180 milliamperes output, enabling stable and reliable LED brightness by precise current control.

Its diagnostics and logic features set improve system reliability by significant board level component reduction compared to a discrete resistor-based solution. LED front light solutions usually use several discrete LEDs in one chain which leads to a string voltage of up to 60 volts. They may also use fewer LEDs with a high forward current of 3 amps or even more.

Both implementations require DC-DC solutions in Boost, Buck, or Buck-Boost architectures as offered by the LITIX power drivers. Very high efficiency is required in LED systems greater than 50 watts or when using high-current LEDs greater than 3 amps such as in matrices or laser high-beams.

This demand is served by the new LITIX Power Flex devices and their synchronous DC-DC topologies. They are especially beneficial for driving high power LEDs with maximum system efficiency greater than 90%.

All of Infineon's driver ICs are designed for making the most of LED automotive lighting. When you need safe, robust, reliable, and precise control of automotive lighting applications, think Infineon.

 

관련 상품 참조

BTS70082EPAXUMA1

Infineon Technologies AG Current Limit Switches 보기

관련 상품 참조

TLD55411QVXUMA1

Infineon Technologies AG LED Drivers 보기

관련 상품 참조

TLD5190QVXUMA1

Infineon Technologies AG DC to DC Converter and Switching Regulator Chip 보기

관련 상품 참조

TLD5098ELXUMA1

Infineon Technologies AG LED Drivers 보기

관련 상품 참조

TLD2314ELXUMA1

Infineon Technologies AG LED Drivers 보기

관련 상품 참조

TLD1314ELXUMA1

Infineon Technologies AG LED Drivers 보기

관련 상품 참조

TLD1124ELXUMA1

Infineon Technologies AG LED Drivers 보기

관련 상품 참조

TLD1211SJFUMA1

Infineon Technologies AG LED Drivers 보기

관련 상품 참조

TLE4242GATMA3

Infineon Technologies AG LED Drivers 보기

 

infineon technologies ag logo

관련 동영상

최신 동영상

죄송합니다. 선택한 필터와 일치하는 결과가 없습니다.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.