VPG Foil Resistors based on Z1 Foil technology

The Z1 Foil, used in VPG Foil Resistors’ SMD resistor types, is a solid alloy 2 to 5 microns thick, is inherently stable (remarkably improved load life stability of 25 ppm), noise-free, and withstands ESD to 25kV. The alloy is bonded to the substrate and forms a single entity with balanced temperature characteristics for an unusually low and predictable TCR over a wide range from -55°C to more than 250°C. Due to the polyimide-based adhesive, VPG Z1 technology provides improved heat conductivity, very low sensitivity to moisture and humidity, and outstanding long-term stability.

Z1 is the state of the art of Foil technology that provides the ultimate performance for a variety of Ultra Precision Foil Resistors product families.


Body Image 1-VPG-Z1-Bulk-Metal-Foil

The Z1 technology combines two main components:

  •  VPG proprietary (space grade) Z Foil with the outstanding Temperature Coefficient of Resistance (TCR), ±0.2 ppm/°C (parts per million per degree centigrade) typical.

  •  VPG proprietary Polyimide based adhesive, providing additional advantages:
  •  Superior strength of adhesion.
  •  Improved heat conducting.
  •  Withstanding high temperatures (300°C and above).
  •  Very low sensitivity to moisture and humidity.
  •  Long-term stability.

The performance and capabilities of a specific product will depend on the constituencies constructing the individual resistor. Today the market offers, some components that may induce specific limitations affecting the overall performance.

This article will demonstrate the advantages of some leading product families utilizing Z1 technology for applications that require stability, reliability and accuracy with our VPG Ultra Precision Foil Resistors.


VPG Foil Resistors based on Z1 Foil technology

The Z1 Foil, used in VPG Foil Resistors’ SMD resistor types, is a solid alloy 2 to 5 microns thick, is inherently stable (remarkably improved load life stability of 25 ppm), noise-free, and withstands ESD to 25kV or more. The alloy is bonded to the substrate and forms a single entity with balanced temperature characteristics for an unusually low and predictable TCR over a wide range from -55°C to more than 300°C.  Due to the polyimide-based adhesive, VPG Z1 technology provides improved heat conductivity, very low sensitivity to moisture and humidity and outstanding long-term stability.

FRSM

FRSM is the most popular Z1 technology Surface mount chip resistor with a wide range of applications. FRSM is available with SnPb or Lead free terminals. The ultra-high precision FRSM is based on Z1 Foil Technology resistor elements by VPG Foil Resistors, which makes these resistors virtually insensitive to destabilizing factors. Due to Z1 foil Technology, FRSM Load Life Stability is extremely low 0.005% (50ppm), which means that this foil resistor will remain very stable for a very long time under working conditions. FRSM foil resistors are best suited for various high-precision applications, such as; Avionics, Military and Space (AMS), Automatic Test Equipment (ATE), precision instruments, cryogenics, test and measurement, medical, precision weighing, etc.

FRSG

The FRSG series wraparound surface mount chip resistors with Gold-plated terminals are excellent for high temperatures up to +300°C. The Gold plated terminals enable the use of special soldering materials designed for high temperatures. The FRSG series incorporates Z1 Foil Technology to extend its critical performance features to extremely high temperature environments, while maintaining the same low TCR. The FRSG’s working power at +200°C is 300mW and the rated power at +70°C is 750mW. The gold-plated terminals support the implementation of popular mounting methods used in the industry, therefore, facilitating any design considerations required. Drilling down-hole and deep space are high temperature applications where the FRSG is frequently used.

FRSH

The FRSH series wraparound surface mount chip resistors have extended soldering pads providing better heat dissipation and has a special Lead containing alloy terminals allowing for high temperatures up to + 225°C (working power: to 330mW at +220°C and rated power of 1.2W at +70°C). Its long-term stability is ±0.05% at +225°C for 2000 h, no power, and load life stability of ±0.05% typical at +200°C for 2000 h (working power). The FRSH resistor is suitable for high power/high temperature applications.

FRST

The FRST series has a full wraparound termination, and was designed especially for applications up to +200°C. Thanks to the Z1 Foil Technology, the FRST is very stable, less than 0.02% ΔR after 2000 h, derated power of 158mW at +175°C and load life stability of ±0.005% typical at 70°C (2000 h, rated power). Also FRST Moisture Resistance and Humidity (tested at 85°C/85% RH, 1000 hours) are as low as 100ppm ΔR Max. FRST is an excellent option for high stability electronic products and for applications involving high moisture and humidity environments.

HTHA & HTHG

HTHA & HTHG are chip resistors for hybrid circuits based on the Z1 Foil Technology. These new types of hybrid chips were designed especially for high temperature applications up to +240°C (working power: to 150mW at +220°C), and include gold plated terminals. HTHA is constructed for aluminum wire bonding applications, and HTHG is constructed for gold wire bonding applications. Both the HTHA & HTHG have excellent long term stability of 0.005% (50ppm) at +240°C for 2000h (no power) and Load Life stability of 0.005% (50ppm) at +220°C for 2000 h, at working power. These chip resistors are excellent for high precision at high temperatures applications.

CSM2512F & CSM3637F

Models CSM2512F & CSM3637F are SMT current sense resistors designed with 4 terminals for Kelvin connection. The unique combination of Z1 Foil Technology along with the designated 4 terminals Kelvin connection lead frame configuration results in a significant reduction in the component’s sensitivity to applied power changes such as Power Coefficient of Resistance (PCR) and thermal resistance.

CSM2512F & CSM3637F can support the tightest TCR of ±5 ppm/°C at a temperature range of  -55°C to +125°C, 25°C Ref., with outstanding load life stability of 0.005% (50ppm) typical (70°C, 2000 h at rated power).

CSM2512F & CSM3637F resistors are suitable for applications such as, switching and linear power supplies, precision current-sensing, power management systems, power amplifiers, test and measurement equipment, etc.

The below performance table, provides a comparison between the Z1 Foil Technology and Z Foil Technology.


Performances Z Foil Technology Z1 Foil Technology
Test or Conditions MIL-PRF-55342 Characteristic ΔR Limits Typical ΔR Limits Performance ΔR Limits(1) Typical ΔR Limits Performance Δ R Limits(1)
Thermal Shock,
100x
(-65°C to +150°C)
±0.1% ±0.005%
(50 ppm)
±0.01%
(100 ppm)
±0.005%
(50 ppm)
±0.01%
(100 ppm)
Low Temperature Operation,
-65°C, 45 min at Pnom
±0.1% ±0.005%
(50 ppm)
±0.01%
(100 ppm)
±0.0025%
(25 ppm)
±0.005%
(50 ppm)
Short Time Overload, 6.25xRated Power, 5s ±0.1% ±0.005%
(50 ppm)
±0.01%
(100 ppm)
±0.005%
(50 ppm)
±0.01%
(100 ppm)
High Temperature Exposure,
+150°C, 100h
±0.1% ±0.01%
(100 ppm)
±0.02%
(200 ppm)
±0.0025%
(25 ppm)
±0.005%
(50 ppm)
Resistance to Soldering Heat ±0.2% ±0.005%
(50 ppm)
±0.01%
(100 ppm)
±0.005%
(50 ppm)
±0.01%
(100 ppm)
Moisture Resistance ±0.2% ±0.005%
(50 ppm)
±0.02%
(200 ppm)
±0.003%
(30 ppm)
±0.01%
(100 ppm)
Humidity Test
85°C/85% RH, 1000 h
±0.2%
-
-
±0.005%
(50 ppm)
±0.01%
(100 ppm)
Load Life Stability +70°C for 2000 h at Rated Power ±0.5% ±0.005%
(50 ppm)
±0.01%
(100 ppm)
±0.0025%
(25 ppm)
±0.005%
(50 ppm)

(1)As shown +0.01Ω to allow for measurement errors at low values.

From this table one can see the Z1 Foil Technology has far superior performance in low temperature operation, high temperature exposure, moisture resistance, and load life stability. Z1 technology-based resistors provide the ultimate performance for ultra-precision foil resistors product families.


관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.