Consumer and industrial technologies are increasingly feature-rich, and they require memory devices that perform at higher levels—solutions that can handle large amounts of data at higher speeds, with better security, and more reliability than ever before. The following solutions stand at the leading edge of the rapidly evolving memory field—each from a manufacturer that understands just how much your choice of memory solution matters to your design.
Micron 5100 Series SATA SSD
Micron’s 5100 Series SATA SSD has up to 8TB of capacity in a 2.5 inch form factor and 2TB in an M.2, which makes it a great fit for a wide range of solutions, from big data to content delivery, database management, open compute and more. With steady state random writes up to 74,000 IOPS, the device excels in managing large amounts of data. It comes with built in AES-256-bit encryption and TCG Enterprise protection with optional FIPS 140-2 validation, so you can rest assured that your data is secure.
What sets it apart is the FlexPro™ architecture that enables engineers to tune performance to fit different applications and workloads. The Flex Capacity™ feature within the architecture enables easy adjustments to the Micron 5100 capacity so that it can match the varying workloads different applications demand. No matter if you need an SSD with greater capacity, one with a cost-sensitive approach, or one that offers great write performance and fills per day, the Micron 5100 portfolio has the right solution.
Micron 1100 3D NAND SATA SSD
The era of spinning memory is winding down, and the future of solid state is here. The 1100 3D NAND SATA SSD from Micron is built with Micron’s game-changing TLC 3D NAND, which uses floating gate cells for a unique architecture that enables superior performance and endurance, above and beyond conventional planar NAND architecture. The device has up to 3X the capacity of planar NAND in a vertically tiered compact die, and allows up to 5X the endurance of competing SSDs.
The Micron 1100 SATA SSD was designed with low power in mind. Its Device Sleep (DEVSLP) low-power mode extends battery life, it has class-leading power efficiency of <2mW in low-power mode, and overall power consumption is up to 20X lower in active mode. Micron 1100 SATA SSD has the performance, endurance, and hardware based encryption features that make it ideal for a wide range of client computing applications, from desktop gaming rigs to data-sensitive corporate computing needs.
Cypress FL-L NOR Flash
High performance systems like Advanced Driver Assistance Systems (ADAS), automotive entertainment clusters, video game consoles and networking equipment require high read bandwidth and fast program and sector erase times from their memory solutions all while still saving space. Cypress’s 64Mb to 256Mb 3.0-V Quad SPI FL-L NOR Flash Memory excels at all three by combining a Quad SPI with a 4KB uniform sector size in a small, optimized layout.
By leveraging a 66-MHz Double Data Rate (DDR) mode, Cypress FL-L NOR Flash devices offer a high read bandwidth of up to 66 MBps for fast program execution. Its small, 4KB uniform physical memory sector allows the device maximum flexibility for storing program code and parametric data. The device is versatile and rugged—the FL-L NOR Flash family is offered in the extended temperature range of -40C° to +125°, offers AEC-Q100 automotive qualification, and is available in small 48-mm2 packages that save board space and simplify layout no matter the design.
Cypress HyperFlash™ + HyperRAM™
The Cypress HyperFlash™ + HyperRAM™ MCP offers economy and performance in a single package. This complete 3V interface HyperBus™ memory solution combines 128 Mb—512 Mb HyperFlash™ with 64 Mb HyperRAM™. Users get fast boot and instant-on capabilities from its high-speed NOR Flash memory and an expanded scratch memory from the self-refresh DRAM, all in a minimized footprint. The HyperBus™ interface reduces pin count by 70% compared to competing SDRAM and Quad SPI solutions. A single, 48mm2 24-Ball BGA allows for a 77% comparative space savings.
The HyperFlash™ + HyperRAM™ MCP is ideal for space-constrained embedded solutions looking to optimize performance across a wide range of applications, both consumer and industrial. The MCP is offered in both industrial (-40°C to +85°C) and industrial plus (-40°C to +105°C) temperature range options and can provide the type of robust performance that automotive systems, infotainment and other high-performance consumer and industrial applications need.
*product to become available for purchase in Q1 2017
Winbond W74M Memory Devices
In today’s connected world, there’s no denying that smart devices need reliable security. If you’re looking for a cost-effective memory solution that offers superior data security, you’ll find everything you need in Winbond’s W74M memory devices. Built to offer comprehensive protection for IoT devices, these non-volatile memory products utilize a multi-layer authentication process to add a robust layer of security to IoT devices – the host processor or microcontroller manages the encryption process of stored data, upgrading system security at minimal cost. The multi-layer authentication is accomplished with a “Challenge and Response” routine that involves the private root key and updated MC value. Each W74M12F can provide authentication service up to four different hosts or systems. Leverage the advantageous flash sector or block protection feature for your hardware security as well as One Time Programmable multiple sets of 256 bytes in flash registers, which can be used to store manufactures’ unique private keys, allowing for authorized access. By integrating Winbond W74M memory devices, you can cut down on overall system cost and, more notably, substantially upgrade your security system.
Virtium StorFly® mSATA SSDs
Industrial applications require dependable storage solutions, and StorFly® mSATA SSDs from Virtium are built tough to secure data to demand those needs – they are optimized for rugged embedded applications that include boot drives, data logging, caching and backup. These SSDs meet MIL-STD-810F standards, meaning they are capable of withstanding intense shock, vibration and altitude typical of more extreme conditions. They conveniently suit various embedded systems with different capacity, workload and product longevity requirements, and with an industrial temperature range of -40⁰ C - 85⁰ C and vtGuard® power-fail protection, StorFly® SSDs are ideal solutions for the most demanding industrial builds. Engineers can confidently integrate them into IoT applications such as transportation, automation and signage, among others - where intense shock and extreme temperature applications requiring a form factor with a volume less than 10% of a 2.5-inch SSD. The perfect solid state storage solution for any embedded application, Virtium StorFly® mSATA SSDs never fail to deliver a top-notch performance.
관련 상품 참조
SanDisk® Industrial iNAND
Just because embedded platforms are becoming more complex doesn’t mean storage solutions have to be the same – introducing SanDisk® Industrial iNAND embedded flash drives (EFD). The perfect storage solution that can be quickly and seamlessly integrated into your rugged applications to simplify prototyping and reduce time to market. SanDisk has developed a formidable storage solution in the form of these embedded flash devices, which serve as superior edge solutions for code and mass storage. Industrial iNAND products incorporate an advanced flash memory management FW to offer enhanced power immunity, ECC, wear leveling, and bad block management. These devices also leverage an extended product life cycle and have an operating temperature range between -40⁰ C and 85⁰ C to reduce total cost of ownership and stand up to incredibly demanding environments in factory automation, surveillance, transportation, medical, and other industrial applications at the edge. When your industrial applications require durable and secure storage, SanDisk Industrial iNAND EFD are always up to the task.
Kingston HyperX® Predator PCIe SSD
When your application demands a memory product that offers a powerful and robust performance and contributes to an overall faster system, you can turn to the HyperX® Predator PCIe SSD from Kingston. Powered by a Marvell controller and delivering speeds of up to 1400MB/s read and 1000MB/s write, this SSD is the fastest HyperX SSD at both sequential and random speeds, making it ideal for ultra-responsive multitasking. HyperX® Predator PCIe SSD can work as a boot drive or a true hard drive and is available in 240GB-960GB to conveniently suit a variety of needs. This dynamic SSD also features a PCle Gen 2.0 x4 interface with multiple form factors, and the M.2 form is optimized for next generation desktops – the optional HHL adaptor comes with both standard and low-profile brackets and fits slim-profile builds. Whatever the memory needs of your build, Kingston’s HyperX® Predator PCIe SSD is a one-brand solution with powerful impact.
ISSI IS25LP128 Serial Flash Memory
An industry leader in memory and storage products, ISSI presents IS25LP128 Serial Flash Memory products, highly secure devices optimized for code shadowing, XIP, and data storage operations and ideal for a wide range of applications such as instrument clusters, HDD, military & aerospace, energy smart grid management, and automotive control systems, among many others. ISSI’s latest line of memory products boasts low power with wide temperature ranges; with a single voltage supply, low standby current, and deep power down mode, ISSI Serial Flash Memory devices are sure to outshine the competition. These devices integrate dynamic features such as double data rate (DTR/DDR) interface modes, SFDP support, and 2 cycle instruction input, and they deliver an impressive read speed of up to 166 MHz in Single/Dual/Quad I/O and 80 MHz in double data rate modes. Offering advanced software and hardware write protection and power supply lock protect, ISSI Serial Flash Memory devices are a step ahead of the competition.
관련 상품 참조
Your application has unique needs, but regardless of whether you’re designing for a commercial or industrial field, it no doubt requires a dependable memory solution. These industry-leading devices leverage robust capabilities to secure your data and build reliability into your design.