TE Connectivity’s newest in connection terminals is the TB series. These BUCHANAN surface-mount terminals are designed to give your system sleek connection options and reduce overall time to market for your end product. The TB WireMate terminals also feature SMT retainers and quality UL 94 V-O rated thermoplastic to make your system secure and flammability-safe.
The TB series are an efficient way to incorporate wire connections into your PCB. At 300 V, the terminals are rated for up to 8.5 A for their 3.5 mm end-hole option, which can fit wiring between 30 to 16 AWG. Similarly, the 5.0 mm terminals can accept 26 to 12 AWG wire, and are rated to 15 A for positions 2 through 9, and 10 A for positions 10 to 12. The WireMate surface-mount connectors also offer both vertical and right-angle positioning to best suit your design’s needs. For products like escalators, security devices, HVAC units or any other similar industrial control system, TE Connectivity’s BUCHANAN WireMate TB Series are sure to provide connection securely and safely.
관련 상품 참조