Product Roundup – Hall-Effect Sensors

게시자

Transducers that vary output voltages in response to a magnetic field – otherwise known as Hall-effect sensors—have several common uses, including proximity switching, position sensing, as well as speed and current sensing. There are two types of Hall effect sensors: linear and threshold. In the linear variety, the output of the voltage linearly is dependent on magnetic flux density. It can measure a wide range of North or South Pole magnetic fields. With the threshold variety of Hall effect sensors, there is a sharp decrease in output voltage at each magnetic flux density.

When used as an electronic switch, Hall effect sensors provide a dramatic savings and greater reliability compared to mechanical switches. Hall effect sensors are not affected by environmental contaminants as they are housed in a sealed package and can withstand severe conditions. Hall effect sensors can also be operated up to 100 kHz and—since a solid-state switch with hysteresis is used rather than a mechanical contact—there is no contact bounce.  


Figure 1: Hall effect sensor principals. (Source: Electronics Tutorials)

One common position sensing application utilizes Hall effect sensors to determine if flip covers are closed on smartphones. In DC current transformers, they are also used for contactless calculations of DC current in the conductor. In addition, these sensors are used in such automotive applications as fuel-level indicators to indicate the position of a floating element. In this application, a current carrying conductor is fixed on the top of the tank lining up with the magnet so that when fuel levels rise, an increasing magnetic field is applied on the current yielding a higher Hall voltage. When fuel levels decrease, so does the Hall voltage.

Honeywell’s SS496B-SP Hall effect sensor is designed for use in liquid-level sensing as well as vibration and weight sensing, current and position sensing, motor control, magnetic code reading, ferrous metal detection and as a rotary encoder. Integrated circuitry increases temperature stability and sensitivity and laser-trimmed thin-film resistors on the chip provide high accuracy and temperature compensation. The positive temperature coefficient of the sensitivity (+0.02 % °C typical) compensates for the negative temperature coefficients of low-cost magnets.

The Texas Instruments DRV5023BIQDBZT Hall effect sensor is designed for docking detection, door open and close detection, proximity sensing, valve positioning and pulse counting. The device is a chopper-stabilized Hall effect sensor offering magnetic sensing plus superior sensitivity over temperature and integrated protection. Wide operating voltage from 2.5 V to 38 V and reverse-polarity protection to -22 V, yields a device suitable for a myriad of industrial apps.

In comparison, Honeywell’s HRS100SSAB090 Hall effect sensor is designed for automotive, marine, forklift, industrial truck and farm equipment, as well as medical instrumentation. The HRS100 Hall effect rotary position sensor provides angular position information and magnetically coupled information in place of a mechanical wiper assembly. Thus, it provides a cost-effective solution for a long live in harsh environments, including temperature, vibration, dither, moisture and dirt when compared with previous solutions.

Littelfuse’s 55100-3M-03-A mini flange-mount Hall effect sensor features magnetically operated position sensing with digital, latching or programmable analog types available. There offer medium, high or programmable sensitivities and 3-wire or 2-wire output versions. Reverse and over-voltage protection is provided, as is built-in temperature compensation. Applications include position and limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.


관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.