Product Roundup – Connector Backshells

게시자

During the past several years, connectors have become smaller, lighter and fashioned out of new materials and material combinations. Naturally, connector backshells have followed suit. These backshells, including strain reliefs, cable clamps, adapters, and more, that are threaded onto rear-connector accessory threads, are part of the complete connector assembly.

Shedding weight is accomplished by moving from heavy materials to composites with sufficient strength and durability. Polymers and aluminum are gaining ground in assisting the quest for the overall decrease in device weight. The weight reduction achieved with these materials results in no temperature or fluid-resistance performance penalty.

TE Connectivity’s AMPSEAL 16 Connector System, the 2035047-1, targets off-road, heavy-duty industrial, recreational and agricultural applications. The wire-to-wire and wire-to-device connector line meets rigorous industrial demands and extremely high-performance standards. Thermoplastic housings (-40 C to +125 C rated) and silicone seals allow the connectors to withstand extreme temperatures and moisture.

 

Figure 1: The AMPSEAL connectors from TE Connectivity provide rugged reliability and easy-to-use advanced environmental sealing for heavy-duty applications. (Source: TE Connectivity)

The connector system features the HDSF size-16 pin and socket contacts as a terminal system. The contacts are stamped-and-formed versions of the screw-machined MIL-C-39029 contacts. The housing offers one-piece assembly for plug and cap.

The TE Connectivity 1-1355928-2 90-degree polybutylene terephthalate box backshell is designed for use with socket housings, X-1355929-x and x-1355930-x. It features 54 positions and has a cable-exit angle of 90 degrees. It is used for high-intensity discharge headlamp sockets. Components for the system include an HID-socket-housing moving plate, housing cover—twist locking with lamp and shield ring. It provides superior electromagnetic compatibility and electromagnetic interference (EMC/EMI) shielding performance and is easily installed, maintained and repaired.

Other design modifications in addition to materials are also providing lighter solutions. Cross-linked insulation and jacket materials, for example, are providing weight reduction, thinner walls, as well as abrasion, solvent and chemical resistance, even when used in high-temperature applications.

 

Figure 2: Mil-Spec cable assembly. (Source: Rugged-Portable)

It’s not always a matter of replacing metal as a material that is the selection goal. Often, the focus is on miniaturization. This is true, for example, with the SDH-9BF 180° metal backshell by Cinch Connectivity Solutions for D-subminiature connectors. Backshell length in this design is 37.34 mm, with a depth of 47.24 mm and height of 20.83 mm. The Cinch Super D Interconnection System represents a simple, fast, economical and reliable means of mating cable-to-cable or cable-to-panel connectors. Within the system, snap-on super-D plastic hoods provide positive, self-latching and audible mating that has a reliable retention and a quick release. The Black SDH backshells accommodate any standard metal-shell IDC, solder cup, or crimp and poke D-subminiature connector.

Backshell selection can be daunting, given today’s complex designs and evolving assembly procedures. Considerations include connector type, cable- or wire-bundle diameter and makeup, application environment, restrictions on size, shape or weight, and the desired performance. Strain relief, water resistance, moisture resistance, shield termination, the working room available in the design, and the ensuring of product performance to a variety of standards, are also challenging.

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.