OSRAM TOPLED® E1608 and OSIRE® E3323 digital visualization demo kits

OSRAM Opto Semiconductors offers the latest in cutting-edge LED components for Automotive Interior and Digital Visualization Applications.


  •  Automotive Interior Lighting
    •  Ambient / task lighting
    •  Buttons / switches / clusters
    •  LCD backlighting
    •  Head-up-display (HUD)

  •  Digital Visualization
    •  Pedestrian messaging
    •  Peripheral signaling
    •  Animated interior


OSIRE® E3323

Features: The OSIRE® E3323 is designed for automotive ambient applications. With its compact size, the device offers a maximum of flexibility for various assembly situations. All measurement data of every single LED is made available at 10 and 50 mA via an imprinted data matrix code. This feature helps to reduce the optical measurement effort on customer side.

OSIRE® E3323 Application Notes



KRTBDWLM3x.32 (50 mA)

Color Red Green Blue
Peak nm 635 526 456
Dominant
Wavelenth
626 533 462
Typical
Brightness
2700 mcd 4140 mcd 720 mcd
Binning
Current
50 mA 50 mA 50 mA
Vf 1.90 V 2.45 V 2.75 V
RthJS real 100 K/W 74 K/W 83 K/W


KRTBDWLM3x.32 (10 mA)

Color Red Green Blue
Peak nm 635 526 456
Dominant
Wavelenth
626 533 462
Typical
Brightness
2700 mcd 4140 mcd 720 mcd
Binning
Current
50 mA 50 mA 50 mA
Vf 1.90 V 2.45 V 2.75 V
RthJS real 100 K/W 74 K/W 83 K/W


OSIRE-E3323-GIF

See All OSIRE Datasheets

Download OSIRE® E3323 One Pager 


TOPLED® E1608

Features: The TOPLED® E1608 expands OSRAM Opto Semiconductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colors and brightness levels.

TOPLED® E1608 Application Notes



KW DELxSx.RA
White
KW DELxSx.EC
Warm White
KB DELxS2.12
Blue
KB DELPS1.DI
CoD Ice Blue
KB DELSS2.D1
CoD White Blue
KB DELSS2.D1
CoD Sapphire Blue
Low Brightness
 KW DELPS2.RA
 40 mcd @ 0.5 mA
 0.33 / 0.33
 20 mA
 2.4 - 2.85 V
Mid Brightness
 KW DELPS2.RA  KB DELPS2.12  KB DELPS2.D2
 140 mcd @ 2 mA  30 mcd @ 2 mA  200 mcd @ 5 mA
 0.33 / 0.33  460 - 476 nm  0.17 / 0.18
 20 mA  20 mA  20 mA
 2.5 - 3.0 V  2.5 - 3.0 V  2.7 - 3.2V
 KW DELPS2.RA  KB DELPS2.12  KWDELPS2.DI
 710 mcd @ 10 mA  140 mcd @10 mA  500 mcd @10 mA
 0.33 / 0.33  460 - 476 nm  0.2 / 0.3
 20 mA  29 mA  20 mA
 2.7 - 3.2 V  2.7 - 3.2 V  2.7 - 3.2 V
High Brightness
 KW DELSS2.RA  KW DELSS2.CC  KB DELPS2.DI  KB DELSS2.DI  KB DELSS2.D2
 1800 mcd @ 20 mA  2200 mcd @ 30 mA  1300 mcd @10 mA  1300 mcd @ 20 mA  1000 mcd @ 20 mA
 0.33 / 0.33  2700K - 6500K  0.2 / 0.3  0.2 / 0.3  0.17 / 0.18
 30 mA  30 mA  20 mA  20 mA  20 mA
 2.8 - 3.4 V  2.8 - 3.4 V  2.7 - 3.2 V  2.7 - 3.2 V  2.7 - 3.2 V


KP DELxS1.FP
Coverted Pure Green
KT DELxS1.12
True Green
KP DELxS1.22
Pure Green
KG DELxS1.22
Green
KY DELxS1.22
Yellow
DO DELxS1.22
Orange
KR DELxS1.22
Red
KS DELxS1.22
Super Red
Low Brightness
 KT DELMS1.12  KP  DELLS1.22  KG  DELLS1.22  KY  DELLS1.22   KO DELLS1.22  KS DELLS1.22
 110 mcd @ 10  mA  2 mcd @ 2  mA  7 mcd @ 2  mA  10 mcd @ 2  mA  13 mcd @ 2  mA  8 mcd @ 2  mA
 517 - 541 nm  554 - 566  nm  565 - 575 nm  580 - 595 nm  600 - 609 nm  634 - 636 nm
 20 mA  20 mA  20 mA  20 mA  20 mA  20 mA
 2.8 - 3.7 V  1.7 - 2.2 V  1.7 - 2.2 V  1.7 - 2.2 V  1.7 - 2.2 V  1.7 - 2.2 V
Mid Brightness
 KP DELPS1.FP  KT DELQS1.12  KP  DELMS1.22  KG  DELMS1.22  KY  DELMS1.22  KO  DELMS1.22  KR  DELMS1.22  KS  DELMS1.22
 760 mcd @ 10 mA  500 mcd @ 10  mA  20 mcd @  20 mA  70 mcd @ 20  mA  200 mcd @ 20  mA  250 mcd @ 20  mA  210 mcd @ 20  mA  130 mcd @ 20  mA
 0.37 / 0.6  519 - 542 nm  554 - 566  nm  565 - 575 nm  580 - 595 nm  600 - 609 nm  612 - 624 nm  627 - 639 nm
 20 mA  30 mA  30 mA  30 mA  30 mA  30 mA  30 mA  30 mA
 2.7 - 3.2 V  2.6 - 3 V  1.8 - 2.4 V  1.8 - 2.4 V  1.9 - 2.4 V  1.8 - 2.4 V  1.85 - 2.33 V  1.8 - 2.3 V
High Brightness
   KT DELSS1.12      KY  DELPS1.22  KO  DELPS1.22  KR  DELPS1.22  KS  DELPS1.22
   2000 mcd @  20 mA      700 mcd @  20 mA  800 mcd @ 20  mA  850 mcd @ 20  mA  500 mcd @ 20  mA
   519 - 543 nm      539 - 595 nm  600 - 609 nm  612 - 630 nm  627 - 637 nm
   30 mA      30 mA  30 mA  30 mA  30 mA
   2.2 - 3.1 V      2.0 - 2.65 V  1.95 - 2.5 V  1.95 - 2.5 V  1.95 - 2.5 V


Legend

 type destination
 typ. brightness @ binning current
 typ. color wavelength range
 max. Current
 voltage bin range (min/max)

 

TOPLED-E1608-GIF

See All TOPLED Datasheets

Download TOPLED® E1608 One Pager



관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.