Hybrid capacitors incorporate the best elements of both solid polymer and liquid electrolyte construction to achieve ultra-low ESR, high ripple current ratings, low leakage current and superior stability over voltage and temperature.
The advanced construction technology used in NIC’s NSPE-TJ series results in 35% to 60% increase in ripple current ratings reducing the total amount of components once required and helping to reduce the size of the end products.
Read this new product guideline to learn about NIC’s NSPE-TJ Series of Ultra High Ripple Current Hybrid Aluminum E-caps, including features, applications, cross-reference, and sales tips.