Multiple Lighting Solutions Light Up Our Future

Lighting is an indispensable need for people in daily life. In different venues and different occasions, we need different kinds of lighting to cope with different needs, including high bay with high illuminance and long-distance capacities, and home use down lamp with low illuminance and short-distance capacities. For different purposes, lightings are designed differently. In the trends of energy saving and low emission, traditional lighting system using incandescent light is replaced by LED as light sources. This poses certain challenges to the design of lighting equipment.

Multiple solutions to satisfy different needs

Lighting application is designed in accordance with the illuminance and distance needed to make different solutions. For example, for the indoor lightings in warehouses, stadiums, and traffic terminus, as the roofs are rather tall, with larger coverage areas, they require high power and high illuminance lighting solutions. Arrow ESC has launched the high bay solution with high output power of 200W, with Cree CXA3050A COB LED as light source and high-efficiency NXP SSL4120T PFC+LLC controller as LED driver. Its light flux reaches 16500 lux, with 5700k of color temperature, drive current of 1.7A / 200W, a 90° reflex reflector, and a lifetime of 25,000 hours.

For regular indoor lighting, decoration lighting, and commercial lighting, these need low-power and short-distance lighting. Arrow ESC has launched a down lamp solution using Fairchild FL77944 as driver, and OSRAM GW PSLR31.EM LED driven by AC power supply directly. This solution includes a minimal number of external components, operated with high efficiency, high power factor (PF>0.98) and low total harmonic distortion (THD<20%). Using TRIAC dimmable (leading/trailing edge), it supports light adjusting using dimming resistor for the applications of different illuminance in different situations.

In addition, Arrow ESC also presents three sets of Fairchild FL77944 drivers and OSRAM GW PSLR31.EM LED AC-driven low bay solution. Its output power reaches 60W, suitable for use in warehouse, parking lot, tunnel, and factory with low ceilings. Possessing the features of the solutions mentioned above, it provides light adjustment with analog/digital PWM. With all the drivers and LEDs placed on a piece of MCPCB, it can be applied widely.

The 30W TRIAC dimmer presented by Arrow ESC also uses Fairchild FL7734 for luminance control. FL7734 is a kind of phase-cut dimmable and single-stage PSR PWM controller that can be used on LED lighting applications. The size of its PCB is just 125mm x 32mm, and it supports input power of 180vac~264vac. With the output power of 37V/750mA, it uses active dimmer control technology to provide ideal light adjusting functions. With high flexibility for design, it has high reliability.

Energy saving and low emission, LEDs light up our future

Facing the pressure of tight energy supply, it is the trend to save energy and emit lesser carbon. Compared with incandescent lighting, LED lighting has higher efficiency and longer life, and will replace the existing lighting equipment we are using in daily life. With good prospects in the market, let LEDs light up our future!

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.