Molex’s range of pre-crimped leads offers a simple and cost-effective solution for any pre- production and prototype requirements. The leads are available for the most popular Molex connector families.

The pre-crimped leads are offered in both female-to-female and male-to male configurations and in standard lengths of 150 and 300 mm. These leads are designed to help decrease time to market while eliminating high investment in production tooling for customers who are still at the design-in or pre-production phase. Suitable for wire-to-wire applications and when cut in half wire to board applications these pre-crimped leads are 100 % tested to ensure quality connections.
Features
- — Pre-crimped and fully tested cables
- — Available in 150 and 300 mm lengths
- — Leads crimped on both ends
- — UL listed cables
- — Available for most Molex product families
Applications
- — Automotive and Transportation
- — HVAC
- — Lighting & Signage
- — Medical & Healthcare
- — Multimedia
- — Point of Sale
- — Security and Access control
- — Smart energy
- — White goods
Website
Datasheet Link
For further supplier information and services please visit our microsite.