D-Subminiature (D-sub) connectors enable the right configuration for a wide range of applications such as communications, power distribution, control panels, signal transmission and test equipment. To select the right D-sub connector, one must consider the operating condition, housing materials, current carrying capacity, and magnetic variation for their application. In this article, you will learn how to find the right D-sub for your application, and discover more details on the variety of Molex FCT D-sub connectors available, including standard, high-density and mixed layout D-subs.
When choosing the right D-subminiature connector for your application, there are a variety of factors to take into consideration, including operating conditions, housing materials, and pin type. All of these aspects will affect and enable the right configuration for your chosen application. For applications where connectors have a high current rating but need to fit in the same space as a lower current connector, Molex FCT D-Sub connectors’ machined contacts have increased current carrying capacity over stamped contacts and are mechanically stronger. Plus, IP67-rated and non-magnetic variations facilitate more environmentally demanding applications.
Molex FCT D-sub connectors are available in a wide variety of materials and plating combinations. For specialty applications, there are versions available including waterproof (IP67), filtered, non-magnetic, and non-outgassing. Custom variations can also be developed through Molex’ extensive capabilities.
Standard D-Sub
FCT Standard Density D-Sub connectors with precision machined contacts deliver a high-current rating up to 7.5A per pin and offer configurations that fit common panel cutouts and footprints. Available in circuit sizes of 9, 15, 25, 37 and 50, with machined pin and socket contacts available as solder pot, crimp, straight or right-angled PCB termination. View the range >
High-Density D-Sub
FCT High-Density D-Sub connectors provide a high current rating (up to 5A per pin) due to their precision-machined contacts, and the high-density configuration allows for increased pin count. Available in circuit sizes 15, 26, 44, 62 and 78. View the range >
Mixed Layout D-Sub
FCT Mixed Layout D-Sub connectors offer a range of standard housings with a variety of different contact arrangement. A large portfolio of high-current, high-voltage, pneumatic and coaxial contacts in combination with signal contacts plus various accessory options are available to meet each application’s specific connectivity requirements. View the range >
The Molex FCT product family also includes an extensive range of backshells and accessory options for a variety of applications. In addition to the standard offering, contacts range from high power and high voltage to coaxial and pneumatic. FCT D-Sub backshells include plastic, rugged metal, specialty/non-magnetic, and IP67-rated versions — all in multiple sizes and designs for a broad range of applications.
Request more information to find the right D-Sub for your application or download the product brochure to learn about the FCT D-Sub product lineup.
관련 상품 참조
관련 상품 참조
관련 상품 참조
관련 상품 참조
관련 상품 참조
관련 상품 참조
관련 상품 참조