Mira220: Advanced 2D and 3D sensing with high quantum efficiency at visible and NIR wavelengths

Whether your product line is focused on VR headsets, smart glasses, drones, or other consumer or industrial applications, image quality is critical. Near-infrared, 2D and 3D capabilities are also being demanded by more and more customers. In this article, learn how the new Mira220 global shutter image sensor from ams OSRAM helps you improve how your products view the world.

Mira220 is a 2.2 MP NIR-enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a small 2.79 μm pixel size with high sensitivity made possible by a state of the art BSI technology. With an effective resolution of 1600 ×1400 and a maximum bit depth of 12 bits, the sensor supports on-chip operations like external triggering, windowing, horizontal or vertical mirroring.

The maximum frame rate is 90 fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy configuration of the sensor.

Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira220 is well-suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR. High sensitivity in NIR enables increased measurement range and allows overall system power consumption optimization which is key for battery-powered consumer and industrial applications.

Features

  • Compact size
  • Resolution: 1600(H) x 1400 (V)
  • MIPI CSI-2 D-PHY interface
  • High frame rate: 90fps at full resolution
  • High sensitivity
  • Class-leading QE at 940 nm
  • On-chip noise reduction
  • On-chip defect pixel correction
  • Voltage domain global shutter
  • Stacked BSI technology

Benefits

  • Ideal for compact consumer applications
  • Ideal for high-speed industrial applications
  • Use in low-light conditions
  • Battery-operated NIR applications
  • Improved image quality
  • Reduced off-chip processing

Block Diagram

Mira220 Block Diagram

Applications

  • Mobile Facial Authentication
  • Active Stereo Vision
  • Structured Light Vision
  • Smart Home Appliances
  • Automatic Identification and Data Capture (AIDC). QR Readers. Drones
  • Smart Wearable Devices
  • SLAM for Robotics

Robotics with Mira220

Join this webinar where our expert field application engineer will take us through the key functionalities of image sensors and the many applications and industries they serve. With the recent merger of LED/Laser leader, OSRAM, and sensor maker, ams, a whole new set of powerful capabilities are on the horizon.

Attendees will come away with a knowledge of:

  • How image sensors work
  • Breakdown of ams product offerings
  • Application success stories

REGISTER NOW


Featured Products

MIRA220 2QM1WP FT SE

MIRA220 2QM1WO FT SE

MIRA220 2QM1WA FT SE

MIRA220 2QMD0RW FT SE


관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.