Discover Western Digital Industrial & IoT products

Leveraging 30 years of expertise in NAND flash memory and storage systems, Western Digital Industrial-Grade products deliver edge storage solutions for industrial and IoT applications requiring durability, high reliability, and high-intensity recording across a wide range of operational requirements.

eMMC - Embedded Flash Drives

The iNAND® IX EM122 and EM132 e.MMC 5.1 storage solutions offer dependable and robust embedded storage options to system designers in the Industrial and IoT market. The EM132 is the first 256GB and 3D NAND-based e.MMC in the Industrial and IoT market.

Features and Benefits

  •    • e.MMC 5.1 interface
  •    • 8GB to 256GB in small form factor
  •    • Wide temperature range: –25°C to 85°C (I) and –40°C to 85°C(XI)
  •    • Auto and manual refresh, enhanced health status, smart partitioning

Download iNand IX EM122

Download iNand IX EM132

microSD Industrial

The industrial microSD Card IX QD332, QD334 and QD342 offers industrial-grade extended temperature flexibility to support customers that want a removable solution with a small form factor and extreme endurance. SLC, MLC, and TLC solutions are also available.

Features and Benefits

  •    • 8GB to 256GB
  •    • Wide temperature range: –25°C to 85°C (I) and –40°C to 85°C(XI)
  •    • Extreme endurance (Up to 30K P/E cycle)
  •    • Longevity
  •    • BOM control
  •    • Auto/manual refresh

Download Brochure Industrial Grade microSD / SD

SD Industrial

The industrial SD Card IX LD332 and LD342 are ideal for industrial and IoT applications that require a removable storage media like drones, drive recorder, digital signage, aviation, and body and dash cams.

Features and Benefits

  •    • 8GB – 512GB
  •    • High endurance (3K P/E Cycle)
  •    • Wide temperature range: –25°C to 85°C (I) and –40°C to 85°C(XI)
  •    • BOM control
  •    • Extended longevity

Download Brochure Industrial Grade microSD / SD

SATA CLIENT SSD

Western Digital PC SA530 SDs deliver leading-edge performance, high capacity, and enhanced endurance. In capacities of up to 1TB, the PC SA530 3D NAND SATA SSD is optimized for the demanding power management requirements of ultra-thin and small form factor products.

Features and Benefits

  •    • PC SA530 – 256GB to 1TB
  •    • 2.5” and M.2 2280 form factors
  •    • Sequential R/W up to 560/530 MB/s
  •    • Random R/W up to 95K/84K IOPS

Download Product Brief PC SA530

PCIe NVME SSD

Western Digital IX SN530, PC SN530 and PC SN730 NVMeTM SSDs are designed to capture massive amounts of sensor and imaging (video) data from POS, delivery robots, factory automation, industrial PCs and laptops and gaming devices—some generating terabytes of data per day.

Features and Benefits

  •    • PCIe Gen3x4 NVMe 1.4
  •    • M.2 2280, M.2 2242 and M.2. 2230 form factors
  •    • High capacities up to 2TB
  •    • TLC and SLC configurations for higher endurance of up to 24 PBW (IX SN530)
  •    • Temperature range of -40°C – 85°C (IX SN530) and 0°C – 70°C (PC SN730 & PC SN530)

Download Product Brief IX SN530 Industrial Grade NVME SSD



관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.