3M offers an extensive portfolio of cables built for reliability and convenience to offer the performance you need in a bright application field.
3M cable attributes at-a-glance:
- Flat and round cable versions
- Shielded and none shielded solutions
- Ribbon and twisted pair cable
- Halogen free version
- High- and medium flex models
- Different pitches, conductor sizes, insulation materials, stranded or solid wires
- Jacketed or unjacketed solutions
Applications: Industrial Electronics, Medical, Communication
3M Flat Cables 3M Round Cables 3M Halogen Free Cables
Flat Cables
1.0 mm 28 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • High flex life of 100 million cycles at 1-3/4-inch diameter
- • 19 stands of high-strength copper alloy provide long flex life for dynamic applications
- • 28 AWG wire on 1.00mm wire spacing for mass termination to a broad line of IDC connectors
- • Available in conductor counts from 6 to 50
- • Available in standard 30m or 100m rolls
- • Zippable for branching or discrete termination
- • Red marking on one edge of wire to designate wire #1
- • Black, PVC insulation material
- • Temperature rating: -20 to 105 degrees C
- • Flammability ratings include VW-1 (USA) and FT1 (Canada)
.050" 28 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Flex life of 100 million cycles at 1 ¾-inch diameter
- • 19 strands of high strength copper alloy provide the longest flex life available for dynamic applications
- • 28 AWG wire on .050-inch wire spacing permits mass termination to a broad line of IDC connectors
- • Zippable for branching or discrete termination
- • RoHS compliant
- • More information available on Data Sheet TS0059 (TS-0059)
.050" 28 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • 28 AWG wire on .050-inch centers permits mass termination to a broad line of IDC connectors
- • Stranded copper wire provides flexibility and extended product life
- • Zippable for branching or discrete termination
- • Available in Gray or Black
- • RoHS compliant
- • More information available on Data Sheet TS0080 (TS-0080)
.050" 28 AWG Stranded, Mass Terminatable Pair, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Color-coded wires for easy identification
- • Variable length option for twist and flat repeat
- • Mass termination available to a broad line of IDC connectors
- • Reduced crosstalk in balanced drive applications
- • 28 AWG stranded wire provides flexibility and extended product life
- • 10-color repeat
- • RoHS compliant
- • More information available on Data Sheet TS0115 (TS-0115)
.050" 28 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • 28 AWG wire on .050-inch centers permits mass termination to a broad line of IDC connectors
- • Stranded wire provides flexibility and extended product life
- • Zippable for branching or discrete termination
- • Color coded for wire identification
- • RoHS compliant
- • More information available on Data Sheet TS0123 (TS-0123)
1.0 mm 28 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • 28 AWG stranded conductors on 1 mm wire spacing are designed for mass termination to metric connectors
- • Stranded wire provides flexibility and extended product life
- • Zippable for branching or discrete termination
- • More information available on Data Sheet TS0452 (TS-0452)
.025" 30 AWG Solid, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • 025-inch wire spacing increases signal density
- • PVC insulation provides excellent flexibility
- • 30 AWG solid conductors on .025-inch wire spacing is designed for mass termination
- • Zippable for branching or discrete termination
- • Designed for use with Ultra-ATA cable assemblies
- • See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information
- • More information available on Data Sheet TS0830 (TS-0830)
.050" 28 AWG Stranded, PVC/PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- • UL listed for USA and Canadian markets
- • 28 AWG stranded wire on .050-inch centers permits mass termination to broad line of IDC connectors
- • 360 degree expanded copper shielding provides 20 dB average shielding effectiveness
- • Primary cable is zippable for branching or discrete terminations
- • RoHS compliant
- • More information available on Data Sheet TS0069 (TS-0069)
.025" 30 AWG Solid, TPE
SHOP NOW
DOWNLOAD DATASHEET
- • Close spacing permits higher signal density
- • TPE insulation provides excellent transmission properties
- • 30 AWG solid conductors on .025 inch spacing allows for mass termination
- • Zippable for branching or discrete termination
- • Meets SCSI-3 Fast-20 characteristic impedance requirements
- • See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information
- • More information available on Data Sheet TS0068 (TS-0068)
.050" 26 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • 26 AWG wire allows for higher power levels • Stranded wire provides flexibility and extended product life
- • 050-inch centers permit mass termination to a broad line of IDC connectors
- • Zippable for branching or discrete termination
- • Available in Gray and Black
- • RoHS compliant
- • More information available on Data Sheet TS0063 (TS-0063)
.100" 24 AWG Stranded, PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Designed for power applications requiring higher current carrying capability
- • 24 AWG tinned stranded copper wire provides flexibility and extended product life
- • Individually insulated conductors are laminated to a PVC backing which can be zipped apart for branching or discrete terminations
- • RoHS compliant
- • More information available on Data Sheet TS0259 (TS-0259)
Round Cables
.050" 28 AWG Stranded, Mass Terminatable, PVC/PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Round construction permits easier routing
- • 28 AWG wire on .050-inch pitch permits mass termination to broad line of IDC connectors
- • Continuous split/bond repeat allows for mass termination on 2.4-inch centers (approximate)
- • Primary cable is zippable for branching or discrete terminations
- • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- • UL listed for USA and Canadian markets
- • Dual shielding provides 35 dB average shielding effectiveness
- • RoHS compliant
- • More information available on Data Sheet TS0083 (TS-0083)
.050" 28 AWG Stranded, Mass-Term, PVC/PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Round construction permits easier routing
- • 28 AWG wire on .050-inch centers permits mass termination to broad line of IDC connectors
- • Continuous bond and continuous split/bond allow for mass termination of IDC connectors
- • Available in continuous bond (non–split) wire for ease of cable fabrication
- • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- • Primary cable is zippable for branching or discrete terminations
- • UL listed for USA and Canadian markets
- • See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information
- • More information available on Data Sheet TS0070 (TS-0070)
28 AWG Stranded, Twisted Pair, PVC/PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Reduced crosstalk for balanced drive applications
- • EMI/ESD protection with dual shielding with aluminum film foil and copper braid
- • Color coded wires for easy identification
- • 35 dB average shielding effectiveness
- • RoHS compliant
- • More information available on Data Sheet TS0388 (TS-0388)
26 AWG Stranded, Twisted Pair, PVC/PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- • 26 AWG wire carries higher power levels in I/O harness
- • Twisted pairs reduce crosstalk for balanced drive applications
- • Dual shielding provides 35 dB average shielding effectiveness
- • Wires are color-coded for easy identification
- • RoHS compliant
- • More information available on Data Sheet TS0072 (TS-0072)
AWG Stranded, Twisted Pair, PO/PVC
SHOP NOW
DOWNLOAD DATASHEET
- • Dual shielding with 35 dB average shielding effectiveness
- • Color coded 28AWG wires for easy identification
- • Optimal solution for LVDS digital 100-Ohm transmission applications with cable lengths less than 4 m and speeds under 700 Mbps
- • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- • UL listed for US and Canadian markets
- • Contact your 3M sales representative for additional variations
- • RoHS compliant
- • More information available on Data Sheet TS0826 (TS-0826)
Halogen Free Cables
.050", 28 AWG Stranded, High Flex Life, Halogen Free PO
SHOP NOW
DOWNLOAD DATASHEET
- • 28 AWG wire on .050" spacing permits mass termination to 3M's broad line of .100" IDC connectors
- • Low Smoke Zero Halogen (LSZH) Insulation. Advantages of LSZH insulation are the low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to firefighters, and reducing the soot and corrosion damage to nearby equipment
- • Broad operating temperature range from -40°C to 105°C
- • Flex life of 25 million cycles at ¾-inch radius
- • 19 strands of high strength copper allow provide exceptionally long flex life
- • Zippable for branching or discrete termination
- • See Regulatory Information Appendix link for chemical compliance information
- • More information available on Data Sheet TS2342 (TS-2342)
.025" 30 AWG Solid
SHOP NOW
DOWNLOAD DATASHEET
- • 30 AWG solid conductors on.025-inch wire spacing for mass termination and increased signal density
- • Low Smoke Zero Halogen (LSZH) Insulation providing low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006)
- • Reduces the firefighter risk, soot and corrosion damage to nearby equipment
- • UL LSHF Certified - the world’s first ribbon cable to be certified by Underwriters Laboratories (UL)
- • Broad operating temperature range, -40˚ C to 90˚C
- • Zippable for branching or discrete termination
- • See 3M.com/regs for regulatory information
- • More information available on Customer Drawing / Data Sheet 78-5100-2343-1 (78510023431)
.050" 28 AWG Stranded, Halogen Free PO
SHOP NOW
DOWNLOAD DATASHEET
- • 28 AWG wire on .050-inch centers for mass termination to broad line of IDC
- • Low Smoke Zero Halogen (LSZH) Insulation providing low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006)
- • Reduces the firefighter risk, soot and corrosion damage to nearby equipment
- • Operating temperatures from -40 Degrees C to 105 Degrees C
- • Zippable for branching or discrete terminations
- • See Regulatory Information Appendix link for chemical compliance information
- • More information available on Data Sheet TS2334 (TS-2334)
.050" 28 AWG Stranded, Mass Terminatable, Halogen Free PO/PO
SHOP NOW
DOWNLOAD DATASHEET
- • 28 AWG wire on .050-inch centers permits mass termination to broad line of IDC
- • Low Smoke Zero Halogen (LSZH) Insulation providing low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006)
- • Reduces the firefighter risk, soot and corrosion damage to nearby equipment
- • Easier routing with round construction
- • Continuous split/bond repeat allows for mass termination of IDC connectors
- • Dual shielding provides 35 dB average shielding
- • Primary cable is zippable for branching or discrete terminations
- • See Regulatory Information Appendix link for chemical compliance information
- • More information available on Data Sheet TS2335 (TS-2335)
.050" 28 AWG Stranded, Mass Terminated, Halogen Free PO/PO
SHOP NOW
DOWNLOAD DATASHEET
- • Low Smoke Zero Halogen (LSZH) Insulation providing low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006)
- • Reduces the firefighter risk, soot and corrosion damage to nearby equipment
- • Easier routing with round construction
- • 28 AWG wire on .050-inch centers permits mass termination to broad line of IDC connectors
- • Continuous split/bond repeat allows for mass termination of IDC connectors
- • Primary cable is zippable for branching or discrete terminations
- • See Regulatory Information Appendix link for chemical compliance information
- • More information available on Data Sheet TS2336 (TS-2336)