Digital View Inc. was established in 1996 and is a privately held US corporation and a member of the Digital View Group headquartered in the United Kingdom with R&D, SCM, and Manufacturing facilities in Hong Kong and China. Large Format Displays and integration are completed in their California location.
Digital View products are renowned for high reliability and functionality throughout the display industry. Their strong internal development team, along with their sales and support operations spanning the globe, has made the Digital View name with high performance innovation that meets the specialist needs of specific non-consumer digital display markets.
Custom Solutions for Integrators
Digital View has a long history of close co-operation with our OEM, Value Added Reseller and Integrator customers, creating world leading visual systems for the A/V, Defense, Retail, Industrial, Broadcast, Digital Signage, Transport & Medical markets.
ALR-1920
The ALR-1920 is the entry level controller for driving the panel up to 1920x1200 resolution. This controller supports HDMI, Analog RGB and DisplayPort input.
SGX-1920
The SGX-1920 board supports two digital video input and featuring full screen image expansion, on screen PIP, image marker and supports an option 3G HD-SDI converter board (with optional HD-3000/HD-3000S) through digital input port for professional and broadcast video applications.
SVX-1920
The SVX-1920 is a fully buffered multi-sync interface controller for providing analog and digital connection for a wide range of TFT LCD panels up to WUXGA resolution. It is a true 10-bit board that gives 10-bit color deep on a 10-bit panel.
SGX-1920L
The SGX-1920L is a low profile, header based controller with 2 x ARGB, 4x Composite and 2x HDMI input support for a wide range of TFT LCD panels up to WUXGA resolution. The power board is separated to minimize the footprint.
ALR-1400
The ALR-1400 is a small footprint, highly integrated interface controller with both DVI and Analog RGB inputs. Capable of supporting 4:3 format panels at up to SXGA and 16:9 format panels up to WXGA, the ALR -1400 also provides built-in LVDS and dual or single pixel TTL interfaces to address today’s current LCD panels.
ALR-1920-120
The ALR-1920-120 is a compact and easy to work with controller solution for 120Hz panels up to 1920x1200 resolution with HDMI and DisplayPort inputs.
ALR-1920-SDI
The ALR-1920-SDI is a single board solution for supporting HD-SDI, HDMI, DisplayPort and VGA inputs for driving panels up to 1920x1200 resolution. This controller is the combination equivalent of the ALR-1920 and HD-3000S add-on board.
HG-1920
The HG-1920 LCD Controller is a harsh environment has dual digital inputs for Picture-In-Picture on displays up to 1920x1200.
HX-1920
The HX-1920 board features full screen image expansion, on screen PIP, image marker safe for Harsh Environment applications.