Digital isolator evolution drives optocoupler replacement

Optocouplers have existed in various forms since the late 1960s and find use in many different applications, but they suffer from technical issues and are generally regarded as just “good enough.” In this article, learn about the new generation of pin-compatible digital isolators from Skyworks, designed to be a replacement for outdated optocoupler technology.

21st Century Alternatives to Optocouplers

Developers have long recognized that optocouplers are based on outdated technology, and only recently have cost-effective and easy-to-use alternatives become available. These advanced package-and pin-compatible drop-in optocoupler replacements provide substantially higher performance and reliability with none of the technical liabilities of optocouplers.

For example, the Si87xx digital isolators from Skyworks directly replace 6- and 8-pin optocouplers and are suitable for both optocoupler retrofit and new system designs. They directly connect to existing external optocoupler input circuits, including those that reverse-bias the optocoupler input LED. These devices use a CMOS-based isolation architecture that is ten times more reliable than optocouplers, enabling manufacturers to support longer end-product warranties and reduce costs associated with repairs or replacement. In addition, device operating parameters vary only slightly across voltage and temperature, simplifying system designs since engineers no longer need to account for optocoupler aging effects.

Grail Isolation

The latest generation of CMOS isolators supports isolation ratings as high as 5 kV with compliance to IEC 60747-5-2 including 10 kV surge protection per IEC 60065. These next-generation isolators also meet the requirements of IEC 60950-1, 61010-1, 60601-1 (reinforced insulation) with working voltages up to 1200 V. The strength and reliability of digital isolators like the Si87xx family enable them to be used in a wide range of end applications while withstanding the harshest electrical environments over a continuous period of 60+ years and a -40 ºC to +125 ºC temperature range.

Conclusion

Pin-compatible digital isolators provide an ideal upgrade solution to replace outdated optocouplers. Advanced optocoupler replacements, such as the Si87xx digital isolators, are now available to replace 6- and 8-pin optocouplers, connecting directly to existing external optocoupler input circuits, including designs that reverse-bias the anode input. These optocoupler replacements are useful in both new and retrofit applications, offer more than 10x higher reliability than optocouplers, use less power, and provide faster and more uniform timing performance. Put simply, modern optocouplers cannot match the performance and reliability of the latest generation of CMOS isolators.

READ MORE


Featured Products

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.