New AEC-Q200 compliant common mode filters for effective noise suppression in signal and low voltage power lines

Suppression of common mode noise is critical in most applications to ensure proper functionality of the system and compliance with EMI standards. This is especially true for applications where multiple supply voltage levels are present.

Bourns® has recently released several new AEC-Q200 compliant common mode filters for various types of applications like CANbus signal lines (including CAN FD), audio bus communication via UTP cables, and low voltage DC power lines.

CANbus, generic low voltage signal and power lines:
CANbus is a widely used communication protocol that runs over twisted pair copper wires. Nowadays, CANbus comes in various speed class ranges. The Bourns® Model SRF4530A common mode filter series supports the classic CAN speed grades up to ~1 Mbps of data rate, and the new Model SRF3225TAC series can support IEC 62228-3 CAN FD Class II speed grades.

The Bourns® DR334A series is a common mode filter for CAN and other signal lines and even low current power lines. The DR334A series offers a much wider range of inductance values for filter curves effective at lower frequencies, with a bifilar winding option for the best common mode rejection characteristics available, and sector winding for common mode and differential mode filtering.

Typical usage of a CMC on a CANbus together with filter caps and ESD protection diodes

SRF4530A Series for Classic CAN

Series Product Size Inductance Range Impedance Range
Current Range
SRF4530A Series 4.5 x 3.2 x 3 mm 11 - 100μH 600 – 7500 Ω @ 10 MHz 200 - 360 mA

 

SRF3225TAC Series for CAN FD Class II acc. IEC 62228-3

Series Size (mm) Inductance Impedance Range @ 10 MHz
Rated Currrent
Operating Temperature
SRF3225TAC 3.2 x 2.5 x 2.5 11 - 100μH 550 – 5100 Ω 0.15 - 0.3 A -55 to +150°C

 

DR334A Series for CANbus, general low voltage signal and power lines

Model Product Size Inductance Range Impedance Range Current Range
DR334A 9 x 5.8 x 3.6 11 - 4700μH 300 – 6000 Ω
@ 0.5 - 300 MHz
0.2 - 0.5 A

 

Two-wire automotive audio bus:

Using unshielded twisted pair copper lines for transmission of audio signals within a vehicle brings a lot of advantages in terms of reducing cable weight, but it requires proper handling of noise. The automotive grade Bourns® Model SRF3225AB is specifically designed to help filter common mode noise in such two-wire unshielded twisted pair automotive audio bus lines.

Series Size(mm) Inductance Impedance
@ 10 MHz
Rated Current Operating Temperature
SRF3225AB-101Y 3.2 x 2.5 x 2.5 100μH 5500 Ω Typ. 0.1 A -40 to +125°C

 

Low voltage DC power lines:

The DC voltage levels in complex electrical systems range from 1.0 V up to 48 V, not including high voltage systems. In order to generate the various supply voltages of 1.0 V, 3.3 V, 5.0 V, 12 V, 24 V, and 48 V, multiple DC-DC converters are necessary. The switching frequencies used in these converters are a source of common mode noise which can spread by magnetic and/or capacitive coupling.

The new Bourns® SRF9045A and SRF1206A power common mode chokes help to reduce such noise on DC lines up to 80 V with maximum currents of 5 A (SRF9045A) and 6 A/8 A (SRF1206A).

Model Product Size Inductance Typical CM
@ 100 MHz
Current
SRF9045A 9 x 7 x 4.5 mm 7.5 μH 700 Ω 5 A
SRF1206A 12 x 11 x 6 9 & 12.5 μH 700 & 1000 Ω 6 & 8 A

 

 

관련 상품 참조

SRF4530AG-201Y

Bourns Common Mode Chokes - CMCs 보기

관련 상품 참조

DR334A-474BE

Bourns Common Mode Chokes - CMCs 보기

관련 상품 참조

관련 상품 참조

SRF1206A-102Y

Bourns Common Mode Chokes - CMCs 보기

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.