With the increased accessibility of electronics, IoT applications, and DIY projects, 3D printers have exploded in popularity the last few years. With a 3D printer, you can create three-dimensional objects to meet the demands of any project or simply satisfy your creative drive to build an objet d’art to display in your office, home, or lab.
LulzBot Mini
The LulzBot Mini from Aleph Objects is one of the best “starter” 3D printers out there. Ease of use makes this an attractive ready-to-build buy for your first 3D printer. The build volume for this printer is 15 x 15 x 16 cm and prints with any 3 mm filament. It’s as close as you’ll get to a Plug-and-Play 3D printer. You’ll have it unboxed and printing within 15 minutes!
The Mini comes equipped with intelligent features including an auto-leveling bed, a self-cleaning nozzle, and an all metal hot-end that makes going from print to print easy and fast. One spec to note is that the LuizBot Mini requires a USB connection to your computer to print your build.

LulzBot Mini’s extruder head.
Aleph Objects’ commitment to open source hardware ensures you will have a large online community of hobbyists and professionals to help you solve problems and share the love of design freedom via the community’s forum of completed prints The Mini is an excellent introductory-level machine to get you started in the world of 3D printing.
Parts Included:
- LulzBot Mini 3D Printer
- Quick Start Guide
- LulzBot Mini Reference Poster
- 5 Replacement Wiper Pads
- 2 mm Allen Wrench
- Tweezers
- Dental Pick
- Flathead Bristle Brush
- Part Removal Knife (Clam Knife)
- USB and Power Cable
- USB Drive with Source Files
Specifications:
- Supported Material: ABS, PLA, HIPS, PVA, Bronze, Copper, Wood, Polyester (Tritan), PETT, Polycarbonate, Nylon, PETG, Conductive PLA and ABS, UV luminescent filaments, PCTPE, PC-ABS, Alloy 910
- Build Volume: 15.2 x 15.2 x 15.8 cm
- Extruder Head: 1
- Filament Diameter: 3 mm
- Heated Platform: Yes
- Printing Speed: 275 mm/sec
- On-printer controls: No
- Connectivity: USB