ZXLD1360EV13, Evaluation Board based on ZXLD1360 LED Driver
Diodes Incorporated이 부품 ZXLD1360 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Lighting
- Flashlight
- Halogen Lighting
- Illumination
Description
- ZXLD1360EV13, Evaluation board showing the application of the Diodes Incorporated ZXLD1360 LED driver device on a board suitable for use in an MR16 lamp. The board has four main connections: two power inputs P1 and P2 and two LED connections Anode (A) and Cathode (K). The evaluation board is preset to drive 680mA into a single LED. The operating voltage is nominally 12VAC or DC. The 33uH inductor used in the circuit is based on this nominal supply, which should be connected across the P1 and P2 pins
최종 제품의 경우
-
Input Voltage7 to 30 V
-
Output Current1 A
-
Number of Derived Elements2
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ZXLD1360ET5TA | Diodes Incorporated | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R | 구매 | |