XR-T3588-89ES, Evaluation System based on XRT3588 and XRT3589 Transmitter/Receiver
MaxLinear이 부품 XRT3588 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Modems
- Transmission Control System
Description
- XR-T3588-89ES, Evaluation System simplifies the evaluation of the XR-T3588 line driver and the XR-T3589 line receiver devices in a CCITT V.35 application. Its features include dip switch selection of channel power-down options and provisions for applying the ground potential offset voltage specified by the V.35 test procedure to the receiver inputs