X-NUCLEO-LED61A1, Expansion Board based on LED6001 DC-DC LED Driver for STM32 Nucleo
STMicroelectronics이 부품 LED6001TR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Emergency LED lighting
- Gaming Device
- Street LED Lighting
- White Goods
Description
- X-NUCLEO-LED61A1, Expansion Board designed to provide a sample application for the compact LED driver based on LED6001. The expansion board is equipped with a single-channel, constant-current LED driver for boost or SEPIC topologies. The X-NUCLEO interfaces with the STM32 microcontroller. It is compatible with the Arduino UNO R3 connector. The brightness of the LED string connected to its output can be controlled through a PWM signal (0 - 100 dimming) or a control voltage (analog dimming). The expansion board is designed to provide examples for applications involving several LEDs arranged is a single string (e.g., indoor and architectural LED lighting, off-grid street lighting, emergency LED lighting, white goods, gaming, etc.)
최종 제품의 경우
-
Input Voltage8 to 24 V
-
Number of Derived Elements1