X-NUCLEO-IDB05A1, Bluetooth Low Energy Expansion Board based on SPBTLE-RF Module for STM32 Nucleo
STMicroelectronics이 부품 SPBTLE-RF 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Fitness Equipment
- Home Automation
- Industrial Automation HMI
- Medical Appliances
- PC Peripherals
- Remote Control
- Security
- Watches
Description
- X-NUCLEO-IDB05A1, is a Bluetooth Low Energy evaluation board based on the SPBTLE-RF BlueNRG-MS RF module to allow expansion of the STM32 Nucleo boards. The SPBTLE-RF module is FCC (FCC ID: S9NSPBTLERF) and IC certified (IC: 8976C-SPBTLERF). The X-NUCLEO-IDB05A1 is compatible with the ST Morpho and Arduino UNO R3 connector layout (the user can mount the ST Morpho connectors, if required). The X-NUCLEO-IDB05A1 interfaces with the STM32 microcontroller via the SPI pin and the user can change the default SPI clock, the SPI chip select and SPI IRQ by changing one resistor on the evaluation board
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
M95640-RMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 구매 | |