WRL-15147, AVR-IOT WG Evaluation Board
SparkFun Electronics이 부품 ATECC608A-MAH 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- IoT Edge Nodes
Description
- WRL-15147, AVR-IOT WG Evaluation Board is designed to demonstrate the effectiveness of AVR and PIC MCUs in IoT sensor node solutions. This evaluation board implements the divide and conquer approach by using smart modules to reduce the burden of complex algorithm implementation by the MCU. The AC164160 AVR-IoT WG evaluation board uses smart modules including the ATECC608A cryptographic coprocessor chip, ATMEGA4808 MCU, and ATWINC1500 SmartConnect IoT module. Rapid development tools including START and MCC can be used with the AC164160 eval board for plug and play functionality. The AC164160 evaluation board uses the ATECC608A cryptographic coprocessor chip to store private keys, validate the firmware and offer a secure boot process for the device
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ATSAMD21E18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP T/R | 구매 | |
|
|
MCP73871T-2CCI/ML | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP T/R | 구매 | |
|
|
ATWINC1510-MR210PB1952 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin Tray | 구매 | |
|
|
ATWINC1510-MR210PB1954 | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin SMD Module Tray | 구매 | |
|
|
SAMD21E18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP T/R | 구매 | |
|
|
ATMEGA4808-MFR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 구매 | |
|
|
TEMT6000X01 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Automotive T/R | 구매 | |
|
|
MCP9808T-E/MC | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
|
ATECC608A-MAHDA-T | Microchip Technology | Authenticators | Crypto-Authentication™ 8-Pin UDFN EP T/R | 구매 | |
|
|
ATECC608A-MAH22-T | Microchip Technology | Authenticators | Cryptographic Co-Processor with Secure Hardware-Based | 구매 | |
|
|
ATECC608A-MAHDA-S | Microchip Technology | Authenticators | Crypto-Authentication™ 8-Pin UDFN EP T/R | 구매 | |
|
|
ATECC608A-MAHCZ-T | Microchip Technology | Authenticators | Crypto-Authentication™ 8-Pin UDFN EP T/R | 구매 | |