Wireless Home Security Implementing KEELOQ and the PIC Microcontroller
Microchip Technology이 부품 HCS200 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Automotive and Transportation
- Car Alarm
- Cellular Phone
- Energy Meter
- Fire Alarm
- Garage Door Opener
- Pager
- Residential Lighting
- Security
Description
- System solution for a low end/power wireless home security system. This design implements an HCS200 encoder for the intruder sensor signal encryption, one PIC12C508A PIC MCU for sensor monitoring and RF signal initiation, HCS515 decoders for decrypting the received intruder sensor signal and a PIC16C77 PIC MCU for base station panel monitoring and control
피쳐링 부품 (78)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HCS200-I/P | Microchip Technology | Communication Misc | Hopping Encoder 5V/9V/12V 8-Pin PDIP Tube | 구매 | |
|
|
PIC16C77-20I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray | 구매 | |
|
|
PIC16C77-20I/PQ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin MQFP Tray | 구매 | |
|
|
HCS200/P | Microchip Technology | Communication Misc | Hopping Encoder 5V/9V/12V 8-Pin PDIP Tube | 구매 | |
|
|
LM317D2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
|
LM317LZG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag | 구매 | |
|
|
LM317MSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LM317MABTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM317MBSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LT1013CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube | 구매 | |
|
|
PIC16C77-10/L | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube | 구매 | |
|
|
PIC16C77-20/PQ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin MQFP Tray | 구매 | |