Wide range input (90 - 265), single output (5 V-11 W) EVLVIP27H-12SB, VIPer27 demonstration board
STMicroelectronics이 부품 VIPER27HN 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktop PC
- LCD TV
- Plasma TV
Description
- EVLVIP27H-12SB, VIPer27 Demonstration Board Wide range input (90 - 265), single output (5 V-11 W). This demonstration board meets the specifications of a wide range of auxiliary power supplies, it is optimized for very low standby consumption which helps to meet the most stringent energy saving requirements. Using the VIPer27, which has a switching frequency of 115 kHz, helps to reduce the transformer size
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2.2 A
-
Output Power11 W
-
Efficiency77.9 %
-
TopologyFlyback
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS431BILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TS431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TS431IYLT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
TS431IZT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R | 구매 | |
|
|
TS431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Ammo | 구매 | |
|
|
TS431IZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Ammo | 구매 | |
|
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 구매 | |
|
|
TS431BIYLT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
TS431ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TS431AIZT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R | 구매 | |
|
|
TS431AIYLT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
VIPER27HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP | 구매 | |