WCM (Wi-Fi Client Module) Development Kit 1 designed to enable you to quickly and easily connect an Embedded System to a Cloud-based Server
Microchip Technology이 부품 PIC32MX695F512H 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Consumer Electronics
- Industrial
- IoT Applications
- Remote System
Description
- WCM (Wi-Fi Client Module) Development Kit 1 is designed to enable you to quickly and easily connect an embedded system to a cloud-based server, such as Amazon Web Services (AWS). This will reduce the learning curve and help you get connected to the cloud quickly
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1640C-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 구매 | |
|
|
MCP1726T-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
|
PIC32MX695F512HT-80I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
|
PIC32MX695F512HT-80I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP T/R | 구매 | |
|
|
PIC32MX695F512H-80I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 구매 | |
|
|
PIC32MX695F512H-80I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 구매 | |
|
|
PIC32MX695F512H-80V/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 구매 | |
|
|
PIC32MX695F512H-80V/MR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 구매 | |
|
|
PIC32MX695F512HT-80V/MR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
|
PIC32MX695F512HT-80V/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP T/R | 구매 | |