Volatile Organic Compound Detector for Indoor Air Quality Measurement
Analog Devices이 부품 ADN8810 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Air Monitor
Description
- Application circuit measures indoor air quality by using a metal-oxide sensor to detect gases composed of volatile organic compounds. The sensor is composed of a heating resistor and a sensing resistor. When the sense resistor is heated, its value changes as a function of the concentrations of different gases. The circuit uses a 12-bit, current output digital-to-analog converter (DAC) for precision control of the heater current, and the flexible software allows the heater to operate in one of the following four modes: constant current, constant voltage, constant resistance, and constant temperature. The circuit is able measure a wide range of sense resistance values by using a software-selectable, five range resistor divider. The board also includes a temperature and humidity sensor that is used for compensating the gas concentration value
피쳐링 부품 (34)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD7988-1BCPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADR4540ARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADP124ARHZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
|
AD8628WAUJZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive AEC-Q100 5-Pin TSOT T/R | 구매 | |
|
|
AD8628WARTZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
ADG884BCBZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin WLCSP T/R | 구매 | |
|
|
AD8628WAUJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
|
AD8628AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 구매 | |
|
|
ADP196ACBZ-01-R7 | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R | 구매 | |
|
|
ADG758BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 20-Pin LFCSP EP T/R | 구매 | |
|
|
ADG884BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP T/R | 구매 | |
|
|
ADR4540BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 구매 | |