Voice Recorder Circuit based on C8051F413 8051 MCU
Silicon Labs이 부품 C8051F413-GM 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Voice Recorder
Description
- Voice Recorder Circuit based on C8051F413 8051 MCU. The 12-bit ADC and DAC allow for reasonable quality sound at a 8 kHz sampling rate, and the hardware Accumulation and Burst Mode features of the ADC provide for further improvements with small processing tradeoffs. The Suspend mode operating feature allows the voice recorder to sleep while idle, saving power in a similar fashion to the traditional 8051 Stop mode, but still allows the recorder to wake and respond to the user without a hardware reset
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPA4861DR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R | 구매 | |
|
|
LM2936BM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 구매 | |
|
|
ZXMP3A13FTA | Diodes Incorporated | MOSFETs | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R | 구매 | |
|
|
MC33204DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R | 구매 | |
|
|
TPA4861D | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC Tube | 구매 | |
|
|
TPA4861DRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R | 구매 | |
|
|
LM2936BM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 구매 | |