Very Low Jitter Encode (Sampling) Clocks for High Speed Analog-to-Digital Converters Using the ADF4002 PLL
Analog Devices이 부품 ADF4002 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Clock and Timing Devices
Description
- CN-0003, Application circuit utilizes the ADF4002 frequency synthesizer to generate a very low jitter encode (sampling) clock to control sampling on the AD9215 analog-to-digital converter. Jitter on the encode clock produces degradation in the overall signal-tonoise ratio (SNR). The ADF4002 consists of a low noise digital phase frequency detector (PFD), precision charge pump, programmable reference divider, and programmable N divider. The 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO)
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD9215BRUZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP Tube | 구매 | |
|
|
AD9215BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin LFCSP EP Tray | 구매 | |
|
|
AD9215BCPZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 32-Pin LFCSP EP Tray | 구매 | |
|
|
AD9215BRUZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 28-Pin TSSOP Tube | 구매 | |
|
|
AD9215BRUZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 28-Pin TSSOP Tube | 구매 | |
|
|
AD9215BRUZRL7-105 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 28-Pin TSSOP T/R | 구매 | |
|
|
AD9215BRUZRL7-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP T/R | 구매 | |
|
|
AD9215BCPZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 32-Pin LFCSP EP Tray | 구매 | |
|
|
ADF4002BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP T/R | 구매 | |
|
|
ADF4002BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP T/R | 구매 | |
|
|
ADF4002BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP Tray | 구매 | |
|
|
ADF4002BRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R | 구매 | |