Using the TPS53311EVM-561, a 3-A Eco-mode Integrated Switcher With Master-Slave
Texas Instruments이 부품 TPS71733DCKR 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Embedded PC
- Energy Meter
- Ethernet Router and Ethernet Switch
- Laptop
- Multifunction Printer
- Netbook
- Notebook
- Servers
Description
- TPS53311EVM-561 evaluation module (EVM) is a high-efficiency evaluation platform with two TPS53311 3-A integrated FET step-down converters working in a Master-Slave synchronization scheme. The two outputs are 1.5 V/3 A (master) and 1.2 V/3 A (slave) from a 3.3-V or 5-V input bus. The EVM uses the TPS53311 synchronous buck controller with integrated switcher
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 6 V
-
Output Voltage1.2|1.5 V
-
Output Current0 to 3@1.2V|0 to 3@1.5V A
-
Efficiency89.5 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS53311RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS53311RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS71733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 구매 | |