USBI2CCLICK, Evaluation Kit based on MCP2221 USB 2.0 to I2C/UART Protocol Converter
MikroElektronika이 부품 MCP2221 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- USB Interfaces
Description
- USBI2CCLICK, USB I2C Evaluation Kit click carries an MCP2221 USB-to-UART/I2C protocol converter. The board communicates with the target microcontroller through mikroBUS UART (RX, TX) or I2C (SCL, SDA) interfaces. In addition to mikroBUS, the edges of the board are lined with additional GPIO (GP0-GP3) and I2C pins (SCL, SDA plus VCC and GND)
최종 제품의 경우
-
Interface StandardsI2C|UART
-
Supply VoltageSingle(3.3) V
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (32)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AP7331-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
|
AP7331-25SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
|
AP7331-30SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
|
AP7331-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
|
AP7331-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
|
AP7331-18SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
|
AP7331-30WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
|
AP7331-33SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
|
AP7331-SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin UDFN EP T/R | 구매 | |
|
|
AP7331-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
|
AP7331-20WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
|
AP7331-WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R | 구매 | |