UG233, EFM8 USB Type-C Reference Design Board based on EFM8BB3 MCU
Silicon Labs이 부품 EFM8UB10F16G 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- USB Interfaces
Description
- UG233, Type-C Reference Design Board is a platform for developing and evaluating hub and dongle Type-C solutions. The board contains Power Delivery (PD) controllers, Billboard devices and Alternate Mode functionality. The PD Controller is implemented with EFM8 Busy Bee 3 (EFM8BB3) MCU and takes advantage of the feature-rich peripherals available on-chip. The board also contains a Billboard device implemented with the EFM8 Universal Bee 1 (EFM8UB1) MCU and allows for Alternate Mode to be used and sent through the Type-C port
피쳐링 부품 (23)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
EFM8BB31F64G-B-QFP32R | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V Automotive AEC-Q100 32-Pin QFP T/R | 구매 | |
|
|
SN74LV1T04DBVRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74LV1T04DCKRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
TS5A23166YZTR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin DSBGA T/R | 구매 | |
|
|
TS5A23166DCURG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
|
TS5A23166DCUR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
|
SN74LV1T04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
CP2108-B02-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to Serial UART USB 2.0 3.3V Tray 64-Pin QFN EP | 구매 | |
|
|
EFM8BB31F64G-B-QFN32 | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V Automotive AEC-Q100 32-Pin QFN EP Tray | 구매 | |