UCC28711EVM-160, 5-W USB Adapter Evaluation Module using UCC28711 Current Mode PWM Controller
Texas Instruments이 부품 UCC28711D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Camera
- Smart Phone
- Tablet
- White Goods
Description
- UCC28711EVM-160, 5-W USB Adapter Evaluation Module for evaluating off-line adapters for USB applications. The UCC28711EVM-160 is intended for evaluation purposes only and is not intended to be an end product. The UCC28711EVM-068 converts a 100-V to 240-V RMS input voltage down to an isolated 5 V DC output, with a 1-A current limit for USB adapter applications
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage100 to 240 (AC) V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency76 %
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28711DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 구매 | |
|
|
UCC28711D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 | |