UCC28700EVM-068, 5-W USB Adapter Evaluation Module using UCC28700 Current Mode PWM Controller
Texas Instruments이 부품 UCC28700DBV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC Power Supply
- Cellular Phone
- DC to DC Power Supply
- Digital Camera
- Tablet
Description
- UCC28700EVM-068, 5-W USB Adapter Evaluation Module for evaluating off-line adapters for USB applications. The UCC28700EVM-068 is intended for evaluation purposes only and is not intended to be an end product. The UCC28700EVM-068 converts a 100-V to 240-V RMS input voltage down to an isolated 5 V DC output, with a 1-A current limit for USB adapter applications
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage100 to 240 (AC) V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency76 %
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |