Typical Stereo Mode Configuration Application Circuit for SSM3302 2 x 10 W Filterless Class-D Stereo Audio Amplifier
Analog Devices이 부품 SSM3302ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Flat Panel Display
- Mobile Computing
- MP3 Docking Station
- Portable Consumer Electronics
- Soundbar
Description
- Typical Stereo Mode Configuration Application Circuit for SSM3302 2 x 10 W Filterless Class-D Stereo Audio Amplifier. The SSM3302 is a fully integrated, high efficiency, stereo Class-D audio amplifier. The application circuit requires minimal external components and operates from a single 7 to 18 V supply
최종 제품의 경우
-
Number of Channels2
-
Output Power10 W
-
Amplifier TypeClass-D
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SSM3302ACPZ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray | 구매 | |
|
|
SSM3302ACPZ-RL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R | 구매 | |
|
|
SSM3302ACPZ-R7 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R | 구매 | |