Typical High Temperature Resistance Temperature Detector (RTD) Signal Conditioning Circuit for ADR225 High Temperature, Precision 2.5V, Micro-power Voltage Reference
Analog Devices이 부품 ADR225 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Avionics
- Avionics & Heavy Equipments
- Down Hole Drilling
- Outdoor Temperature Sensor
Description
- Typical High Temperature Resistance Temperature Detector (RTD) Signal Conditioning Circuit for ADR225 High Temperature, Precision 2.5V, Micro-power Voltage Reference. The ADR225 is a precision 2.5 V band gap voltage reference specified for a high temperature operation of 175°C and 210°C
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR225HFZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin CFPAK Tube | 구매 | |
|
|
ADR225-KGD-CHIP | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 10-Pin Die Tray | 구매 | |
|
|
ADR225HRZN | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |