Typical High Current Application Using TLE6250G High Speed CAN Transceiver
Infineon Technologies AG이 부품 TLE6250G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Environment
- Infotainment System
Description
- Typical High Current Application Using TLE6250G High Speed CAN Transceiver. Wiring companies often give the resistance of the cable, in O/km. A standard 1mm2 cross section cable has a resistance of about 20 O/km. A 80 Amps application with a 1m cable means then a ground shift of about 1.6V, without considering the connectors and PCB traces resistance
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
XC164CM8F20FAAKXUMA1 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 16-bit C166 CISC/DSP/RISC 64KB Flash 2.5V/5V 64-Pin LQFP T/R | 구매 | |
|
|
SAFXC164CS16F40FTR | Infineon Technologies AG | Microcontrollers - MCUs | MCU 16-bit C166 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP T/R | 구매 | |
|
|
SAKXC164CS16F40FTR | Infineon Technologies AG | Microcontrollers - MCUs | MCU 16-bit C166 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP T/R | 구매 | |
|
|
SAKXC164CS32F40FBBAT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 16-bit C166 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP T/R | 구매 | |