Typical Boost Application for LM3421 N-Channel Controllers for Constant Current LED Driver
Texas Instruments이 부품 LM3421 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Illumination
- Indoor & Outdoor Lighting
- LED Driver
Description
- Typical Boost Application for LM3421 N-Channel Controllers for Constant Current LED Driver. The LM3421 and LM3423 family of devices are versatile high voltage N-channel MOSFET controllers for LED drivers. They can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3421 and LM3423 devices ideal for illuminating LEDs in a large family of applications
최종 제품의 경우
-
Input Voltage4.5 to 75 V
-
Number of Derived Elements1
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3421MH/NOPB | Texas Instruments | LED Drivers | LED Driver 9 Segment 16-Pin HTSSOP EP Tube | 구매 | |
|
|
LM3421MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 9 Segment 16-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3421MH/NOPB | Texas Instruments | LED Drivers | LED Driver 9 Segment 16-Pin HTSSOP EP Tube | 구매 | |
|
|
LM3421MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 9 Segment 16-Pin HTSSOP EP T/R | 구매 | |